Eaton Ferrite Beads

Results: 280
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Eaton Electronics Ferrite Beads 1000 OHM 0.3A 23,731In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 1 kOhms 300 mA 25 % 650 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 120 OHM .8A 21,970In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 800 mA 25 % 150 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 220 OHM 1.3A SMT 13,155In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 600 mA 25 % 300 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 30 OHM 1.3A SMT 20,870In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 30 Ohms 1.3 A 25 % 80 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 500 OHM .7A 13,008In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 500 Ohms 500 mA 25 % 400 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 600 OHM .5A 17,938In Stock
10,000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 10,000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 600 Ohms 500 mA 25 % 500 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 0 OHM @ 100MHZ 6A 5,357In Stock
4,000Expected 07/05/2026
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 0 Ohms 6 A 0 Ohms to 15 Ohms 20 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 0 OHM @ 100MHZ 6A 7,875In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 100 Ohms 2.5 A 25 % 60 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 1K OHM .6A 1,834In Stock
4,000On Order
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 1 kOhms 600 mA 25 % 400 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 120 OHM 2.0A 14,881In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 65 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 150 OHM 5.0A SMT 9,923In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 15 Ohms 5 A 9 Ohms to 21 Ohms 30 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 180 OHM 1.5A SMT 8,170In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 120 OHM 2.0A 2,689In Stock
16,000Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 30 Ohms 4 A 25 % 30 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 500 OHM 1.2A SMT 12,871In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 500 Ohms 1.2 A 25 % 180 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 60 OHM 3A 9,220In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 60 Ohms 3 A 25 % 40 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 600 OHM 1.2A 9,503In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1.2 A 25 % 180 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 70 2.5A SMT 12,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 70 Ohms 2.5 A 25 % 60 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 0 OHM 6A 24,043In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 0 Ohms 6 A 0 Ohms to 15 Ohms 10 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 15 6.0A SMT 8,481In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 15 Ohms 6 A 9 Ohms to 21 Ohms 10 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 220 OHM 2.5A 7,426In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2.5 A 25 % 80 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 30 OHM 6A 34,095In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 30 Ohms 6 A 25 % 10 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 500 OHM 2A 1,825In Stock
8,000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 500 Ohms 2 A 25 % 100 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 60 OHM 3.5A 9,992In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3.5 A 25 % 40 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 600 OHM 2A 10,786In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 0 OHM 100MHZ 6A 5,874In Stock
4,000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 1206 (3216 metric) 0 Ohms 6 A 0 Ohms to 15 Ohms 10 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel