Reel SMD/SMT Ferrite Beads

Results: 4,573
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 5R0 0-15R Tol. UH Current 7,966In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 5 Ohms 3 A 0 Ohms to 15 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 9R0 5-13R Tol. High Current 7,971In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 9 Ohms 3 A 5 Ohms to 13 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 15R 9-21R Tol. UH Current 7,770In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 15 Ohms 3 A 9 Ohms to 21 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 19R 12-25R Tol. UH Current 7,992In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 19 Ohms 3 A 12 Ohms to 25 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 100R 25% Tol. UH Current 6,575In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 2.5 A 25 % 100 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 150R 25% Tol. UH Current 5,500In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 2 A 25 % 100 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 220R 25% Tol. High Current 7,550In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 150 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 500R 25% Tol. High Current 7,858In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 500 Ohms 1.5 A 25 % 250 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 500R 25% Tol. UH Current 7,899In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 500 Ohms 1.5 A 25 % 250 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 800R 25% Tol. High Current 7,872In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 800 Ohms 800 mA 25 % 300 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 1.2K0 25% Tol. High Current 7,800In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.2 kOhms 500 mA 25 % 450 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
Bourns Ferrite Beads CB,2x0.85x1.25mm,1000ohm,+/-25%,non-shdSMD 17,469In Stock
Min.: 1
Mult.: 1
: 20,000

MH2029-T Ferrite Beads SMD/SMT 1 kOhms 1.6 A 25 % 120 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 1000ohm 0.4A 450mOhm 5,302In Stock
Min.: 1
Mult.: 1
: 4,000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 1 kOhms 400 mA 25 % 450 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 800R 25% Tol. UH Current 7,810In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 800 Ohms 500 mA 25 % 550 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 7R0 0-11RTol. High Current 7,756In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 7 Ohms 3 A 0 Ohms to 11 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 1K0 25% Tol. UH Current 3,918In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 1 kOhms 2 A 25 % 250 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 2219 Case Size Multilayer Chip Bead 3,701In Stock
Min.: 1
Mult.: 1
: 2,000

25 Ferrite Chip Beads SMD/SMT 2219 (5650 metric) 550 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 5.59 mm 5.08 mm 1.97 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 10 Ohms 650mA 0.0554Ohms AEC-Q200 14,561In Stock
Min.: 1
Mult.: 1
: 15,000

WE-CBA Ferrite Beads SMD/SMT 0201 (0603 metric) 10 Ohms 650 mA 25 % 55 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 180ohm 25% 5A AEC-Q200 7,243In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 180ohm 25% 5A AEC-Q200 DC PWR Line 17,687In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 30 OHM 1206 800mA 31,203In Stock
Min.: 1
Mult.: 1
: 3,000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 800 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 2218 Case Size Multilayer Chip Bead 1,464In Stock
Min.: 1
Mult.: 1
: 2,000

25 Ferrite Chip Beads SMD/SMT 2218 (5650 metric) 180 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 44 SM BEAD Z=60 OHM @250MHz 26,245In Stock
Min.: 1
Mult.: 1
: 40,000

27 Ferrite Chip Beads, Differential Mode SMD/SMT Nonstandard 56 Ohms 5 A 1.6 mOhms - 55 C + 125 C 6.4 mm 4.5 mm 1.95 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 73 SM BEAD Z=60@10MHz 78@25MHz 18,672In Stock
Min.: 1
Mult.: 1
: 11,200

27 Ferrite Beads SMD/SMT 62 Ohms - 55 C + 125 C 9.25 mm 4.84 mm 3.1 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1x0.5x0.5mm,300 Ohm+/-25%@100MHz,1.2A 107,230In Stock
Min.: 1
Mult.: 1
: 10,000

MH1005 Ferrite Beads SMD/SMT 300 Ohms 1.2 A 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel