RCNL25R0F02R0KTT

KYOCERA AVX
581-RCNL25R0F02R0KTT
RCNL25R0F02R0KTT

Mfr.:

Description:
EMI Filter Circuits 25ohm 1%/2.0pF 10%

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: EMI Filter Circuits
RoHS:  
Equalizer Networks
RC Network
2 pF
25 Ohms
SMD/SMT
0402 (1005 metric)
- 55 C
+ 125 C
RCN
Reel
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 0.5 mm
Length: 1 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 1000
Subcategory: Filters
Width: 0.5 mm
Unit Weight: 0.650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533310000
CAHTS:
8533310000
USHTS:
8533210020
JPHTS:
8533210000
KRHTS:
8533219000
MXHTS:
8533310200
BRHTS:
85332120
ECCN:
EAR99

ATC Resistor Capacitor Network

American Technical Ceramics Resistor Capacitor Network is designed and built in a single EIA 0402 package using ATC's unique Glass Wafer Sandwich Flexiterm (GSFT) Technology, and is supplied as a parrallel RC combination network. This product has a nominal resistance value range of 10 to 50Ohms and nominal capacitance value range from 1pF to 50pF. The RCN provides an excellent RC network solution for equalization applications.
Learn More