8 mm Safety Capacitors

Results: 463
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Murata Electronics Safety Capacitors 10.0 1.0mm 6.0mm max Dia 4.0 mm max thick SL (JIS) 250Vac ( r.m.s.) 22pF K tol 278In Stock
Min.: 1
Mult.: 1

22 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 4.0 mm max thick SL (JIS) 250Vac ( r.m.s.) 10pF K tol 514In Stock
Min.: 1
Mult.: 1

10 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 108In Stock
Min.: 1
Mult.: 1
: 500

15 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RB Ammo Pack
KEMET Safety Capacitors 275V 0.1uF 20% LS=22.5mm 1,356In Stock
Min.: 1
Mult.: 1

0.1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 630 VDC 27 mm 8 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 17 mm PME271M Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 5.0 mm max thick SL (JIS) 500Vac ( r.m.s.) 33pF K tol 490In Stock
Min.: 1
Mult.: 1
: 500

33 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
TDK Safety Capacitors 0.047uF 530Vac X1 MKP 20% LS=15mm 1,093In Stock
Min.: 1
Mult.: 1

0.047 uF X1 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14 mm B32912 Bulk
TDK Safety Capacitors 0.22uF 15mmLS 305VAC 630VDC AEC-Q200 1,960In Stock
Min.: 1
Mult.: 1

0.22 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 8.0mm max Dia 5.0 mm max thick SL (JIS) 500Vac ( r.m.s.) 47pF K tol 294In Stock
Min.: 1
Mult.: 1
: 500

47 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
TDK Safety Capacitors 530VAC 47nF 20% MKP X1 LS 15mm 1,810In Stock
Min.: 1
Mult.: 1

0.047 uF X1 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors 0.2uF 10% 305VAC MKP X2 AEC-Q200 3,129In Stock
Min.: 1
Mult.: 1

0.2 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
KEMET Safety Capacitors 275V 0.1uF 10% LS=22.5mm 841In Stock
Min.: 1
Mult.: 1

0.1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 630 VDC 27 mm 8 mm Safety Film Capacitors Paper 10 % 2 Pin Straight - 40 C + 110 C 17 mm PME271M Bulk
TDK Safety Capacitors 6,020In Stock
Min.: 1
Mult.: 1
: 450
0.33 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Crimp - 40 C + 110 C 14 mm B3292xC/D Ammo Pack
TDK Safety Capacitors X2 350Vac compact, THB, 220nF 20% LS15 1,376In Stock
Min.: 1
Mult.: 1

0.22 uF X2 350 VAC Through Hole 15 mm (0.591 in) 18 mm 8 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 14 mm B3292*U/V - X2 350Vac Bulk
WIMA Safety Capacitors 275VAC .15uF 20% PCM 22.5 578In Stock
Min.: 1
Mult.: 1

0.15 uF X2 275 VAC Radial 22.5 mm (0.886 in) 28 mm 8 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 20 mm MP 3-X2 Bulk
TDK Safety Capacitors 0.33uF 20% 305Vac MKP Suppression X2 1,403In Stock
Min.: 1
Mult.: 1

0.33 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8 mm Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14 mm B3292*M/N - X2 Compact Humidity Bulk
TDK Safety Capacitors 0.33uF 10% 305Vac MKP X2 L/S=15mm 6,827In Stock
Min.: 1
Mult.: 1
: 730

0.33 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.33uF 305V 20% 15mm L/S Class X2 33,919In Stock
Min.: 1
Mult.: 1

0.33 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 0.33uF 305volts 20% X2 18,827In Stock
Min.: 1
Mult.: 1
: 750

0.33 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14 mm B3292*C/D - X2 Standard Reel, Cut Tape
Wurth Elektronik Safety Capacitors WCAP-FTX2 20mm Lead 0.47uF 10% 275VAC 3,855In Stock
Min.: 1
Mult.: 1

0.47 uF X2 275 VAC Radial 15 mm (0.591 in) 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 14 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 4mm Lead 0.47uF 10% 275VAC 32,480In Stock
12,288Expected 14/08/2026
Min.: 1
Mult.: 1

0.47 uF X2 275 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 14 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXX 4mm Lead 0.47uF 10% 310VAC 4,256In Stock
4,096Expected 14/08/2026
Min.: 1
Mult.: 1

0.47 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 14 mm WCAP-FTXX Bulk
KEMET Safety Capacitors 300V 0.47uF 20% LS=22.5mm 693In Stock
Min.: 1
Mult.: 1

0.47 uF X2 300 VAC Radial 22.5 mm (0.886 in) 760 VDC 26 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 16 mm PHE840E Tray
Murata Electronics Safety Capacitors 10.0 1.0mm 8.0mm max Dia 5.0 mm max thick SL (JIS) 500Vac ( r.m.s.) 10pF K tol 148In Stock
Min.: 1
Mult.: 1

10 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 4.0 mm max thick SL (JIS) 250Vac ( r.m.s.) 47pF K tol 1,430In Stock
Min.: 1
Mult.: 1

47 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 8.0mm max Dia 5.0 mm max thick SL (JIS) 500Vac ( r.m.s.) 47pF K tol 1,221In Stock
Min.: 1
Mult.: 1

47 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk