Automotive Safety Capacitors

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Packaging
KEMET Safety Capacitors 300VAC 1200VDC 0.0015uF LS=10mm AEC-Q200 5,385In Stock
Min.: 1
Mult.: 1

1500 pF X1, Y2 300 VAC Through Hole 10 mm (0.394 in) 1.2 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 9 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.0022uF LS=10mm AEC-Q200 5,302In Stock
Min.: 1
Mult.: 1

2200 pF X1, Y2 300 VAC Through Hole 10 mm (0.394 in) 1.2 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 9 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.0033uF LS=10mm AEC-Q200 4,458In Stock
Min.: 1
Mult.: 1

3300 pF X1, Y2 300 VAC Through Hole 10 mm (0.394 in) 1.2 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 11 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.0047uF LS=10mm AEC-Q200 3,524In Stock
Min.: 1
Mult.: 1

4700 pF X1, Y2 300 VAC Through Hole 10 mm (0.394 in) 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 12 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.0047uF LS=10mm AEC-Q200 4,388In Stock
Min.: 1
Mult.: 1

4700 pF X1, Y2 300 VAC Through Hole 10 mm (0.394 in) 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 11 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.0068uF LS=10mm AEC-Q200 3,590In Stock
Min.: 1
Mult.: 1

6800 pF X1, Y2 300 VAC Through Hole 10 mm (0.394 in) 1.2 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 12 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.0047uF LS=15mm AEC-Q200 2,840In Stock
Min.: 1
Mult.: 1

4700 pF X1, Y2 300 VAC Through Hole 15 mm (0.591 in) 1.2 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 11 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.0068uF LS=15mm AEC-Q200 2,951In Stock
Min.: 1
Mult.: 1

6800 pF X1, Y2 300 VAC Through Hole 15 mm (0.591 in) 1.2 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 11 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.010uF LS=15mm AEC-Q200 2,705In Stock
Min.: 1
Mult.: 1

0.01 uF X1, Y2 300 VAC Through Hole 15 mm (0.591 in) 1.2 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 11 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.015uF LS=15mm AEC-Q200 2,684In Stock
Min.: 1
Mult.: 1

0.015 uF X1, Y2 300 VAC Through Hole 15 mm (0.591 in) 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 12 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.015uF LS=15mm AEC-Q200 2,973In Stock
Min.: 1
Mult.: 1

0.015 uF X1, Y2 300 VAC Through Hole 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 11 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.022uF LS=15mm AEC-Q200 2,076In Stock
Min.: 1
Mult.: 1

0.022 uF X1, Y2 300 VAC Through Hole 15 mm (0.591 in) 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 13.5 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.022uF LS=15mm AEC-Q200 2,667In Stock
Min.: 1
Mult.: 1

0.022 uF X1, Y2 300 VAC Through Hole 15 mm (0.591 in) 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 12 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.033uF LS=15mm AEC-Q200 1,466In Stock
Min.: 1
Mult.: 1

0.033 uF X1, Y2 300 VAC Through Hole 15 mm (0.591 in) 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 14.5 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.047uF LS=15mm AEC-Q200 1,405In Stock
Min.: 1
Mult.: 1

0.047 uF X1, Y2 300 VAC Through Hole 15 mm (0.591 in) 1.2 kVDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 16 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.047uF LS=22.5mm AEC-Q200 1,476In Stock
Min.: 1
Mult.: 1

0.047 uF X1, Y2 300 VAC Through Hole 22.5 mm (0.886 in) 1.2 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 15 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.068uF LS=22.5mm AEC-Q200 1,500In Stock
Min.: 1
Mult.: 1

0.068 uF X1, Y2 300 VAC Through Hole 22.5 mm (0.886 in) 1.2 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 16 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.10uF LS=22.5mm AEC-Q200 666In Stock
Min.: 1
Mult.: 1

0.1 uF X1, Y2 300 VAC Through Hole 22.5 mm (0.886 in) 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 18.5 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.10uF LS=22.5mm AEC-Q200 781In Stock
Min.: 1
Mult.: 1

0.1 uF X1, Y2 300 VAC Through Hole 22.5 mm (0.886 in) 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 17 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.15uF LS=22.5mm AEC-Q200 750In Stock
Min.: 1
Mult.: 1

0.15 uF X1, Y2 300 VAC Through Hole 22.5 mm (0.886 in) 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 20 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.15uF LS=22.5mm AEC-Q200 900In Stock
Min.: 1
Mult.: 1

0.15 uF X1, Y2 300 VAC Through Hole 22.5 mm (0.886 in) 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 20 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.22uF LS=22.5mm AEC-Q200 487In Stock
Min.: 1
Mult.: 1

0.22 uF X1, Y2 300 VAC Through Hole 22.5 mm (0.886 in) 1.2 kVDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 22 mm R41D V234 Bulk
KEMET Safety Capacitors 310VAC 1nF Y2 20% SMT Met Paper AEC-Q200 320In Stock
Min.: 1
Mult.: 1
: 400

1000 pF Y2 310 VAC SMD/SMT 12.7 mm 11.5 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 5045 (1211 metric) 6.5 mm SMD253 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 310VAC 2.2nF Y2 20% SMT Met Paper AEC-Q200 320In Stock
Min.: 1
Mult.: 1
: 400

2200 pF Y2 310 VAC SMD/SMT 12.7 mm 11.5 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 5045 (1211 metric) 6.5 mm SMD253 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 310VAC 4.7nF Y2 20% SMT Met Paper AEC-Q200 316In Stock
Min.: 1
Mult.: 1
: 400

4700 pF Y2 310 VAC SMD/SMT 12.7 mm 11.5 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 5045 (1211 metric) 6.5 mm SMD253 Reel, Cut Tape, MouseReel