Bulk Safety Capacitors

Results: 10,310
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 300V 2500pF 20% LS=10.2mm 3,250In Stock
Min.: 1
Mult.: 1

2.5 nF Y2 300 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 4.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 8.2 mm PME271Y-E Bulk
KEMET Safety Capacitors 760V 0.22uF 20% LS=27.5mm 2,030In Stock
Min.: 1
Mult.: 1
Max.: 342

220 nF X1 760 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 23 mm PHE845 Bulk
KEMET Safety Capacitors 250V 1kVDC 6800pF 20% LS=15.2mm 4,369In Stock
Min.: 1
Mult.: 1

6.8 nF Y2 250 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y Bulk
KEMET Safety Capacitors 440V 1500pF 20% LS=15mm 1,607In Stock
Min.: 1
Mult.: 1
Max.: 800

1.5 nF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm PME295 Bulk
KEMET Safety Capacitors 300Volt 0.0047uF 10% LS=7.5mm AECQ2 7,780In Stock
Min.: 1
Mult.: 1
Max.: 1,600

4.7 nF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 1.5 kVDC 10.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 12 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 275volts 0.01uF 10% 46,075In Stock
Min.: 1
Mult.: 1

10 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 440VAC 1.8uF 10% LS=37.5mm AEC-Q200 482In Stock
Min.: 1
Mult.: 1

1.8 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 40 mm R47 V057 AEC-Q200 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 4mm Lead 0.1uF 10% 275VAC 12,010In Stock
Min.: 1
Mult.: 1

100 nF X2 275 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 12 mm WCAP-FTX2 Bulk
Vishay / BC Components Safety Capacitors 3.9nF 20% X1 760VAC Y1 500VAC Automotive 6,589In Stock
Min.: 1
Mult.: 1

3.9 nF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 7 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 55 C + 125 C AY1 Bulk
Vishay / Cera-Mite Safety Capacitors .375LS .02UF 400VAC -20%/+80% 1,218In Stock
Min.: 1
Mult.: 1

20 nF X2 400 VAC Radial 9.5 mm (0.374 in) 3.8 mm Safety Radial Leaded Ceramic Disc Capacitors Y5V - 20 %, + 80 % 2 Pin Straight - 30 C + 125 C 20VL Bulk
Vishay / Cera-Mite Safety Capacitors 250V 20% 0.01uF 577In Stock
Min.: 1
Mult.: 1

10 nF X1, Y2 400 VAC Radial 9.5 mm (0.374 in) 5.1 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 30 C + 125 C 30LVS Bulk
Vishay Safety Capacitors 220pF X7R 10% X1, 400Vac/Y1,500Vac 1,718In Stock
Min.: 1
Mult.: 1

220 pF X1, Y1 760 VAC Radial 9.52 mm (0.375 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors X7R 10 % 2 Pin Straight - 30 C + 125 C 440L Bulk
KEMET Safety Capacitors 300vac 0.047uF 20% LS 10mm 15,187In Stock
Min.: 1
Mult.: 1

47 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 8 mm F861 Bulk
KEMET Safety Capacitors 300V 4700pF 20% LS=10.2mm 4,447In Stock
Min.: 1
Mult.: 1

4.7 nF Y2 300 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 5.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y-E Bulk
KEMET Safety Capacitors 440VAC 0.00033uF Y5P 20% LS=10mm 9,650In Stock
Min.: 1
Mult.: 1

330 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Vertical Kink - 40 C + 125 C C700KJN SFTY X1-440 Y1-400 Bulk
Vishay / Cera-Mite Safety Capacitors 250V 0.03uF 20% 442In Stock
1,500On Order
Min.: 1
Mult.: 1

30 nF X1, Y4 400 VAC Radial 9.5 mm (0.374 in) 6.1 mm Safety Radial Leaded Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 30 C + 125 C 125L Bulk
Vishay / Cera-Mite Safety Capacitors 10000pF 1,856In Stock
Min.: 1
Mult.: 1

10 nF X1, Y2 400 VAC Radial 9.525 mm (0.375 in) 5.1 mm Safety Radial Leaded Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 30 C + 125 C 30LVS Bulk
Vishay / Roederstein Safety Capacitors 3300pF 20% Y5U 7,725In Stock
Min.: 1
Mult.: 1

3.3 nF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKO Bulk
Vishay / Roederstein Safety Capacitors 100pF 20% X1 760VAC/Y1 500VAC 8,714In Stock
Min.: 1
Mult.: 1

100 pF X1, Y1 760 VAC Radial 12.5 mm (0.492 in) 6 mm Safety Ceramic Disc Capacitors Y5S 20 % 2 Pin Straight - 40 C + 125 C WKP Bulk
Vishay / Roederstein Safety Capacitors 250volts .012uF 20% 7.5mm spacing 3,859In Stock
Min.: 1
Mult.: 1

12 nF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Bulk
Vishay / Roederstein Safety Capacitors 3300pF 250V 20% 19,869In Stock
Min.: 1
Mult.: 1

3.3 nF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Bulk
KEMET Safety Capacitors .100UF 310V 5,802In Stock
Min.: 1
Mult.: 1
Max.: 8,000

100 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm F861 Bulk
KEMET Safety Capacitors 300vac 3.3uF 20% LS 27.5mm 1,342In Stock
Min.: 1
Mult.: 1

3.3 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28 mm F861 Bulk
KEMET Safety Capacitors 500volts 1500pF 20% LS=15mm 1,875In Stock
Min.: 1
Mult.: 1
Max.: 800

1.5 nF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 300V 2200pF 20% LS=10.2mm 4,181In Stock
Min.: 1
Mult.: 1
Max.: 4,000

2.2 nF Y2 300 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 3.9 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 7.5 mm PME271Y-E Bulk