2000 Hour Safety Capacitors

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KEMET Safety Capacitors 300VAC 1200VDC 0.0015uF LS=10mm AEC-Q200 5,385In Stock
€0.585
€0.276
€0.249
€0.205
Min.: 1
Mult.: 1
1.5 nF X1, Y2 300 VAC Through Hole 10 mm (0.394 in) 1.2 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 9 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.0022uF LS=10mm AEC-Q200 5,298In Stock
€0.542
€0.28
€0.241
€0.197
Min.: 1
Mult.: 1
2.2 nF X1, Y2 300 VAC Through Hole 10 mm (0.394 in) 1.2 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 9 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.0033uF LS=10mm AEC-Q200 3,958In Stock
€0.611
€0.31
€0.271
€0.222
Min.: 1
Mult.: 1
3.3 nF X1, Y2 300 VAC Through Hole 10 mm (0.394 in) 1.2 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 11 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.0047uF LS=10mm AEC-Q200 3,524In Stock
€0.671
€0.34
€0.301
€0.248
Min.: 1
Mult.: 1
4.7 nF X1, Y2 300 VAC Through Hole 10 mm (0.394 in) 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 12 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.0047uF LS=10mm AEC-Q200 4,368In Stock
€0.619
€0.315
€0.276
€0.226
Min.: 1
Mult.: 1
4.7 nF X1, Y2 300 VAC Through Hole 10 mm (0.394 in) 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 11 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.0068uF LS=10mm AEC-Q200 3,590In Stock
€0.688
€0.348
€0.31
€0.255
Min.: 1
Mult.: 1
6.8 nF X1, Y2 300 VAC Through Hole 10 mm (0.394 in) 1.2 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 12 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.0047uF LS=15mm AEC-Q200 2,840In Stock
€0.611
€0.312
€0.273
€0.224
Min.: 1
Mult.: 1
4.7 nF X1, Y2 300 VAC Through Hole 15 mm (0.591 in) 1.2 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 11 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.0068uF LS=15mm AEC-Q200 2,951In Stock
€0.628
€0.319
€0.28
€0.23
Min.: 1
Mult.: 1
6.8 nF X1, Y2 300 VAC Through Hole 15 mm (0.591 in) 1.2 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 11 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.010uF LS=15mm AEC-Q200 2,138In Stock
€0.636
€0.326
€0.287
€0.236
Min.: 1
Mult.: 1
10 nF X1, Y2 300 VAC Through Hole 15 mm (0.591 in) 1.2 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 11 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.015uF LS=15mm AEC-Q200 2,672In Stock
€0.714
€0.362
€0.323
€0.258
Min.: 1
Mult.: 1
15 nF X1, Y2 300 VAC Through Hole 15 mm (0.591 in) 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 12 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.015uF LS=15mm AEC-Q200 2,973In Stock
€0.645
€0.328
€0.289
€0.237
Min.: 1
Mult.: 1
15 nF X1, Y2 300 VAC Through Hole 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 11 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.022uF LS=15mm AEC-Q200 2,074In Stock
€0.834
€0.44
€0.389
€0.318
Min.: 1
Mult.: 1
22 nF X1, Y2 300 VAC Through Hole 15 mm (0.591 in) 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 13.5 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.022uF LS=15mm AEC-Q200 2,657In Stock
€0.74
€0.371
€0.333
€0.265
Min.: 1
Mult.: 1
22 nF X1, Y2 300 VAC Through Hole 15 mm (0.591 in) 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 12 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.033uF LS=15mm AEC-Q200 1,431In Stock
€0.912
€0.495
€0.433
€0.362
Min.: 1
Mult.: 1
33 nF X1, Y2 300 VAC Through Hole 15 mm (0.591 in) 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 14.5 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.047uF LS=15mm AEC-Q200 1,405In Stock
€1.11
€0.599
€0.537
€0.45
Min.: 1
Mult.: 1
47 nF X1, Y2 300 VAC Through Hole 15 mm (0.591 in) 1.2 kVDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 16 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.047uF LS=22.5mm AEC-Q200 1,442In Stock
€0.963
€0.524
€0.462
€0.386
Min.: 1
Mult.: 1
47 nF X1, Y2 300 VAC Through Hole 22.5 mm (0.886 in) 1.2 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 15 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.068uF LS=22.5mm AEC-Q200 1,500In Stock
€1.07
€0.577
€0.514
€0.431
Min.: 1
Mult.: 1
68 nF X1, Y2 300 VAC Through Hole 22.5 mm (0.886 in) 1.2 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 16 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.10uF LS=22.5mm AEC-Q200 652In Stock
€1.36
€0.766
€0.635
€0.574
Min.: 1
Mult.: 1
100 nF X1, Y2 300 VAC Through Hole 22.5 mm (0.886 in) 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 18.5 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.15uF LS=22.5mm AEC-Q200 750In Stock
€1.54
€1.05
€0.877
€0.749
Min.: 1
Mult.: 1
150 nF X1, Y2 300 VAC Through Hole 22.5 mm (0.886 in) 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 20 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.15uF LS=22.5mm AEC-Q200 900In Stock
€1.39
€0.786
€0.652
€0.59
Min.: 1
Mult.: 1
150 nF X1, Y2 300 VAC Through Hole 22.5 mm (0.886 in) 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 20 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.10uF LS=22.5mm AEC-Q200 280In Stock
900Expected 20/01/2027
€1.24
€0.668
€0.549
€0.506
Min.: 1
Mult.: 1
100 nF X1, Y2 300 VAC Through Hole 22.5 mm (0.886 in) 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 17 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.001uF LS=10mm AEC-Q200
10,080Expected 09/11/2026
€0.585
€0.276
€0.249
€0.205
Min.: 1
Mult.: 1
1 nF X1, Y2 300 VAC Through Hole 10 mm (0.394 in) 1.2 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 9 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.033uF LS=15mm AEC-Q200
3,450On Order
€0.894
€0.496
€0.409
€0.332
Min.: 1
Mult.: 1
33 nF X1, Y2 300 VAC Through Hole 15 mm (0.591 in) 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 13.5 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.068uF LS=15mm AEC-Q200
2,073Expected 16/02/2027
€1.42
€0.734
€0.598
€0.543
Min.: 1
Mult.: 1
68 nF X1, Y2 300 VAC Through Hole 15 mm (0.591 in) 1.2 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 19 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.22uF LS=22.5mm AEC-Q200
1,198On Order
€1.93
€1.34
€1.12
€0.98
Min.: 1
Mult.: 1
220 nF X1, Y2 300 VAC Through Hole 22.5 mm (0.886 in) 1.2 kVDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 22 mm R41D V234 Bulk