EPCOS / TDK Safety Capacitors

Results: 1,067
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors 0.82uF 305volts 20% X2 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,600

0.82 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % Straight - 40 C + 110 C 18.5 mm B3292xC/D Reel, Cut Tape
EPCOS / TDK B32021A3102M026
EPCOS / TDK Safety Capacitors FILM CAP Y2 MKP 1.0 NF 20% 300Vac LS 10mm Non-Stocked Lead-Time 6 Weeks
Min.: 8,000
Mult.: 8,000

Safety Film Capacitors B3202* - Y2 Standard Bulk
EPCOS / TDK B32021A3103M026
EPCOS / TDK Safety Capacitors FILM CAP Y2 MKP 10 NF 20% 300Vac LS 10mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Safety Film Capacitors B3202* - Y2 Standard Bulk
EPCOS / TDK B32021A3222M026
EPCOS / TDK Safety Capacitors FILM CAP Y2 MKP 2.2 NF 20% 300Vac LS 10mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Safety Film Capacitors B3202* - Y2 Standard Bulk
EPCOS / TDK B32022A3103M003
EPCOS / TDK Safety Capacitors 10NF 20% 300VAC MKP Y2 - 3.2mm lead wire Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Safety Film Capacitors B3202* - Y2 Standard Bulk
EPCOS / TDK B32034B4474M000
EPCOS / TDK Safety Capacitors FILM CAP MKP Y2 0.47 F 20 350Vac (85/85/1000/350Vac, AEC-Q200) LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 800
Mult.: 800

B32034B AEC-Q200 Bulk
EPCOS / TDK B32912A3104K189
EPCOS / TDK Safety Capacitors 0.1uF 330volts 10% X1 Non-Stocked Lead-Time 6 Weeks
Min.: 3,600
Mult.: 3,600
Reel: 900

0.1 uF 330 VAC Radial 15 mm (0.591 in) 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C 12.5 mm B3291*A/B3 - X1 Standard Reel
EPCOS / TDK B32912A3104K289
EPCOS / TDK Safety Capacitors 0.1uF 330volts 10% X1 Non-Stocked Lead-Time 10 Weeks
Min.: 3,320
Mult.: 3,320
Reel: 830

0.1 uF 330 VAC Radial 15 mm (0.591 in) 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C 12.5 mm B3291*A/B3 - X1 Standard Ammo Pack
EPCOS / TDK B32912A3104M026
EPCOS / TDK Safety Capacitors FILM CAP MKP X1 0.1 F 20 330Vac LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 3,200
Mult.: 3,200

Safety Film Capacitors B3291*A/B3 - X1 Standard Bulk
EPCOS / TDK B32912A3104M289
EPCOS / TDK Safety Capacitors 0.1uF 330volts 20% X1 Non-Stocked Lead-Time 6 Weeks
Min.: 3,320
Mult.: 3,320
Reel: 830

0.1 uF 330 VAC Radial 15 mm (0.591 in) 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C 12.5 mm B3291*A/B3 - X1 Standard Ammo Pack
EPCOS / TDK B32912A3154K189
EPCOS / TDK Safety Capacitors 0.15uF 330volts 10% X1 Non-Stocked Lead-Time 8 Weeks
Min.: 2,800
Mult.: 2,800
Reel: 700

0.15 uF 330 VAC Radial 15 mm (0.591 in) 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C 14.5 mm B3291*A/B3 - X1 Standard Reel
EPCOS / TDK B32912A3154K289
EPCOS / TDK Safety Capacitors 0.15uF 330volts 10% X1 Non-Stocked Lead-Time 8 Weeks
Min.: 2,720
Mult.: 2,720
Reel: 680

0.15 uF 330 VAC Radial 15 mm (0.591 in) 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C 14.5 mm B3291*A/B3 - X1 Standard Ammo Pack
EPCOS / TDK B32912A3223K000
EPCOS / TDK Safety Capacitors 0.022uF 330volts 10% X1 Non-Stocked Lead-Time 10 Weeks
Min.: 4,000
Mult.: 4,000

0.022 uF 330 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C 10.5 mm B3291*A/B3 - X1 Standard Bulk
EPCOS / TDK B32912A3223K189
EPCOS / TDK Safety Capacitors 0.022uF 330volts 10% X1 Non-Stocked Lead-Time 10 Weeks
Min.: 5,200
Mult.: 5,200
Reel: 1,300

0.022 uF 330 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C 10.5 mm B3291*A/B3 - X1 Standard Reel
EPCOS / TDK B32912A3223K289
EPCOS / TDK Safety Capacitors 0.022uF 330volts 10% X1 Non-Stocked Lead-Time 10 Weeks
Min.: 4,680
Mult.: 4,680
Reel: 1,170

0.022 uF 330 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C 10.5 mm B3291*A/B3 - X1 Standard Ammo Pack
EPCOS / TDK B32912A3223M189
EPCOS / TDK Safety Capacitors 0.022uF 330volts 20% X1 Non-Stocked Lead-Time 10 Weeks
Min.: 5,200
Mult.: 5,200
Reel: 1,300

0.022 uF 330 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C 10.5 mm B3291*A/B3 - X1 Standard Reel
EPCOS / TDK B32912A3223M289
EPCOS / TDK Safety Capacitors 0.022uF 330volts 20% X1 Non-Stocked Lead-Time 8 Weeks
Min.: 4,680
Mult.: 4,680
Reel: 1,170

0.022 uF 330 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C 10.5 mm B3291*A/B3 - X1 Standard Ammo Pack
EPCOS / TDK B32912A3224K189
EPCOS / TDK Safety Capacitors 0.22uF 330volts 10% X1 Non-Stocked Lead-Time 6 Weeks
Min.: 2,800
Mult.: 2,800
Reel: 700

0.22 uF 330 VAC Radial 15 mm (0.591 in) 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C 17.5 mm B3291*A/B3 - X1 Standard Reel
EPCOS / TDK B32912A3224M000
EPCOS / TDK Safety Capacitors 0.22uF 330volts 20% X1 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

0.22 uF X1 330 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm B3291*A/B3 - X1 Standard Bulk
EPCOS / TDK B32912A3333K189
EPCOS / TDK Safety Capacitors 0.033uF 330volts 10% X1 Non-Stocked Lead-Time 8 Weeks
Min.: 5,200
Mult.: 5,200
Reel: 1,300

0.033 uF 330 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C 10.5 mm B3291*A/B3 - X1 Standard Reel
EPCOS / TDK B32912A3333K289
EPCOS / TDK Safety Capacitors 0.033uF 330volts 10% X1 Non-Stocked Lead-Time 8 Weeks
Min.: 4,680
Mult.: 4,680
Reel: 1,170

0.033 uF 330 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C 10.5 mm B3291*A/B3 - X1 Standard Ammo Pack
EPCOS / TDK B32912A3333M189
EPCOS / TDK Safety Capacitors 0.033uF 330volts 20% X1 Non-Stocked Lead-Time 8 Weeks
Min.: 5,200
Mult.: 5,200
Reel: 1,300

0.033 uF 330 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C 10.5 mm B3291*A/B3 - X1 Standard Reel
EPCOS / TDK B32912A3333M289
EPCOS / TDK Safety Capacitors 0.033uF 330volts 20% X1 Non-Stocked Lead-Time 8 Weeks
Min.: 4,680
Mult.: 4,680
Reel: 1,170

0.033 uF 330 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C 10.5 mm B3291*A/B3 - X1 Standard Ammo Pack
EPCOS / TDK B32912A3473K
EPCOS / TDK Safety Capacitors 0.047uF 330volts 10% X1 Non-Stocked Lead-Time 6 Weeks
Min.: 4,000
Mult.: 4,000

0.047 uF 330 VAC Radial 15 mm (0.591 in) 18 mm Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C B32912x3 Bulk
EPCOS / TDK B32912A3473K189
EPCOS / TDK Safety Capacitors 0.047uF 330volts 10% X1 Non-Stocked Lead-Time 10 Weeks
Min.: 5,200
Mult.: 5,200
Reel: 1,300

0.047 uF 330 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C 10.5 mm B3291*A/B3 - X1 Standard Reel