EPCOS / TDK Safety Capacitors

Results: 1,068
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors FILM CAP MKP X2 2.2 F 20 305Vac LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.2 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 24.5 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.68uF 305volts 10% X2 Non-Stocked Lead-Time 10 Weeks
Min.: 1,400
Mult.: 1,400
Reel: 350

0.68 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm B3292*C/D - X2 Standard Reel
EPCOS / TDK Safety Capacitors 0.68uF 305volts 20% X2 Non-Stocked Lead-Time 6 Weeks
Min.: 1,400
Mult.: 1,400
Reel: 350

0.68 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm B3292*C/D - X2 Standard Reel
EPCOS / TDK Safety Capacitors 0.82uF 305volts 10% X2 Non-Stocked Lead-Time 10 Weeks
Min.: 1,280
Mult.: 1,280

0.82 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % Straight - 40 C + 110 C B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.82uF 305volts 10% X2 Non-Stocked Lead-Time 10 Weeks
Min.: 1,400
Mult.: 1,400
Reel: 350

0.82 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % Straight - 40 C + 110 C 19 mm B3292*C/D - X2 Standard Reel
EPCOS / TDK Safety Capacitors 0.82uF 305volts 20% X2 Non-Stocked Lead-Time 10 Weeks
Min.: 1,280
Mult.: 1,280

0.82 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % Straight - 40 C + 110 C 19 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 2.2uF 305volts 10% X2 Non-Stocked Lead-Time 6 Weeks
Min.: 960
Mult.: 960

2.2 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % Straight - 40 C + 110 C B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 2.2uF 305volts 20% X2 Non-Stocked Lead-Time 6 Weeks
Min.: 960
Mult.: 960

2.2 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % Straight - 40 C + 110 C B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 4.7uF 305volts 20% X2 Non-Stocked Lead-Time 6 Weeks
Min.: 720
Mult.: 720

4.7 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 31 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 1uF 10% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1,280
Mult.: 1,280

1 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors 10 % 2 Pin Straight - 40 C + 110 C 21 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 High Humidity(85/85/240) MKP 2.2 F 10 305Vac LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 800
Mult.: 800

27.5 mm (1.083 in) Safety Film Capacitors B3292*H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 High Humidity(85/85/240) MKP 4.7 F 10 305Vac LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 640
Mult.: 640

4.7 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight + 110 C 36.5 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.68uF 10% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1,280
Mult.: 1,280

0.68 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors 10 % 2 Pin Straight - 40 C + 110 C 19 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 1.5uF 305Vac X2 LS= 27.5mm Hi Humidity Non-Stocked Lead-Time 6 Weeks
Min.: 1,040
Mult.: 1,040

1.5 uF 27.5 mm (1.083 in) Safety Film Capacitors B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 2.2uF 10% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 880
Mult.: 880

2.2 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 16 mm Safety Film Capacitors 10 % 2 Pin Straight - 40 C + 110 C 32 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 3.3uF 305Vac X2 LS= 27.5mm Hi Humidity Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

3.3 uF 27.5 mm (1.083 in) Safety Film Capacitors B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 3.3uF 20% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 800
Mult.: 800

3.3 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 18 mm Safety Film Capacitors 20 % 2 Pin Straight - 40 C + 110 C 33 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 1.0uF 20% 350Vac LS 37.5MM Non-Stocked Lead-Time 6 Weeks
Min.: 1,620
Mult.: 1,620

1 uF X2 350 VAC Radial 37.5 mm (1.476 in) 650 VDC 42 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight 0 C + 110 C 22 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 350VAC 1uF 20% MKP X2 LS 37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,620
Mult.: 1,620

1 uF 350 VAC Radial 37.5 mm (1.476 in) 650 VDC 42 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 10uF 20% 350Vac LS 37.5MM Non-Stocked Lead-Time 6 Weeks
Min.: 180
Mult.: 180

10 uF 350 VAC Radial 37.5 mm (1.476 in) 650 VDC 42 mm 33 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight 0 C + 110 C 48 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 350VAC 10uF 20% MKP X2 LS 37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 180
Mult.: 180

10 uF 350 VAC Radial 37.5 mm (1.476 in) 650 VDC 42 mm 33 mm Safety Film Capacitors Polypropylene (PP) 20 % 4 Pin Straight - 40 C + 110 C 48 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 3.3uF 20% 350Vac LS 37.5MM Non-Stocked Lead-Time 6 Weeks
Min.: 720
Mult.: 720

3.3 uF 350 VAC Radial 37.5 mm (1.476 in) 650 VDC 42 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight 0 C + 110 C 32.5 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 350VAC 3.3uF 20% MKP X2 LS 37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 720
Mult.: 720

3.3 uF 350 VAC Radial 37.5 mm (1.476 in) 650 VDC 42 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 32.5 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 4.7uF 10% 350Vac LS 37.5MM Non-Stocked Lead-Time 6 Weeks
Min.: 440
Mult.: 440

4.7 uF 350 VAC Radial 37.5 mm (1.476 in) 650 VDC 42 mm 28 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight 0 C + 110 C 37 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 350VAC 4.7uF 10% MKP X2 LS 37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 440
Mult.: 440

4.7 uF 350 VAC Radial 37.5 mm (1.476 in) 650 VDC 42 mm 28 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 37 mm B3292*A/B - X2 High Current AEC-Q200 Bulk