EPCOS / TDK Safety Capacitors

Results: 1,068
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors FILM CAP 1 0.22uF 20 % 530Vac LS 27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1,280
Mult.: 1,280

0.22 uF 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors FILM CAP 1 0.33uF 20 % 530Vac LS 27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1,280
Mult.: 1,280

0.33 uF 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors 0.56uF 530Vac X1 MKP 20% LS=27.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1,040
Mult.: 1,040

0.56 uF 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 23 mm B32914 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 1 0.56uF 20 % 530Vac LS 27.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1,040
Mult.: 1,040

0.56 uF 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 23 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors 0.68uF 530Vac X1 MKP 20% LS=27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,040
Mult.: 1,040

0.68 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 24.5 mm B32914 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 1 0.68uF 20 % 530Vac LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,040
Mult.: 1,040

0.68 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 24.5 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors 0.68uF 10% 330Vac MKP X1 L/S=27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1,280
Mult.: 1,280

0.68 uF 330 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 21 mm B3291*A/B3 - X1 Standard Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKP X1 0.68 F 20 330Vac LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,400
Mult.: 1,400
Reel: 350

0.68 uF 330 VAC Radial 27.5 mm (1.083 in) 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C 21 mm B3291*A/B3 - X1 Standard Reel
EPCOS / TDK Safety Capacitors 1.0uF 530Vac X1 MKP 10% LS=27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 880
Mult.: 880

1 uF 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 32 mm B32914 Bulk
EPCOS / TDK Safety Capacitors 1uF 530Vrms AC Non-Stocked Lead-Time 6 Weeks
Min.: 880
Mult.: 880

1 uF 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 32 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors FILM CAP 1 0.47uF 10 % 530Vac LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,040
Mult.: 1,040

0.47 uF 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 23 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKP X1 0.47 F 20% 530Vac LS 27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1,040
Mult.: 1,040

0.47 uF 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 23 mm B32914 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 1 0.47uF 20 % 530Vac LS 27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1,040
Mult.: 1,040

0.47 uF 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 23 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors FILM CAP 1 0.68uF 20 % 530Vac LS 27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 800
Mult.: 800

0.68 uF 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 27.5 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKP X1 0.68 F 20 530Vac LS 27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800

0.68 uF 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 27.5 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKP X1 2.2 F 10 530Vac LS 37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 640
Mult.: 640

2.2 uF 530 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 39.5 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors 2.2uF 530Vac X1 MKP 20% LS=37.5mm Lead-Time 8 Weeks
Min.: 1
Mult.: 1

2.2 uF X1 530 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 39.5 mm B32916 Bulk
EPCOS / TDK Safety Capacitors 530VAC 3.3uF 20% MKP X1 LS 37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 440
Mult.: 440

3.3 uF 530 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 28 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 37 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKP X1 0.47 F 10% 530Vac LS 37.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1,620
Mult.: 1,620

0.47 uF 530 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 12 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm B32916 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 1 0.47uF 10 % 530Vac LS 37.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1,620
Mult.: 1,620

0.47 uF 530 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 12 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors 0.47uF 530Vac X1 MKP 20% LS=37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,620
Mult.: 1,620

0.47 uF 530 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm B32916 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 1 0.47uF 20 % 530Vac LS 37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,620
Mult.: 1,620

0.47 uF 530 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors 3.3uF 530Vac X1 MKP 20% LS=37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 440
Mult.: 440

3.3 uF 530 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 28 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 42.5 mm B32916 Bulk
EPCOS / TDK Safety Capacitors 4.7UF 10% 530V MKP X1 --- 4 PIN Non-Stocked Lead-Time 8 Weeks
Min.: 180
Mult.: 180

4.7 uF 530 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 33 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 48 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors 4.7uF 530Vac X1 MKP 20% LS=52.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 280
Mult.: 280

4.7 uF 530 VAC Radial 52.5 mm (2.067 in) 1 kVDC 57.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 4 Pin Straight - 40 C + 110 C 45 mm B32918 Bulk