EPCOS / TDK Safety Capacitors

Results: 1,068
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors FILM CAP MKP X1 47NF 10% 530Vac LS 15mm Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000

0.047 uF 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14 mm B32912 Bulk
EPCOS / TDK Safety Capacitors 530VAC 47nF 10% MKP X1 LS 15mm Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000

0.047 uF 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKP X1 47NF 10% 530Vac LS 15mm Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 750

0.047 uF 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14 mm B3291*A/B5 - X1 530V Reel
EPCOS / TDK Safety Capacitors FILM CAP MKP X1 68NF 10% 530Vac LS 15mm Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 2,000

0.068 uF 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17.5 mm B32912 Bulk
EPCOS / TDK Safety Capacitors 530VAC 68nF 10% MKP X1 LS 15mm Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 2,000

0.068 uF 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17.5 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors 0.15uF 330volts 20% X1 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 830

0.15 uF 330 VAC Radial 15 mm (0.591 in) 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C 12.5 mm B3291*A/B3 - X1 Standard Ammo Pack
EPCOS / TDK Safety Capacitors FILM CAP MKP X1 10NF 20% 530Vac LS 15mm Non-Stocked Lead-Time 10 Weeks
Min.: 4,000
Mult.: 4,000

0.01 uF 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B32912 Bulk
EPCOS / TDK Safety Capacitors 0.033uF 530Vrms AC Non-Stocked Lead-Time 10 Weeks
Min.: 4,000
Mult.: 4,000

0.033 uF 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors 0.0082uF 530Vac X1 MKP 10% LS=15mm Non-Stocked Lead-Time 10 Weeks
Min.: 4,000
Mult.: 4,000

8200 pF 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B32912 Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKP X1 150NF 10% 530Vac LS 22.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 2,040
Mult.: 2,040

0.15 uF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16.5 mm B32913 Bulk
EPCOS / TDK Safety Capacitors 530VAC 150nF 10% MKP X1 LS 22.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 2,040
Mult.: 2,040

0.15 uF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16.5 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors 0.15uF 530Vac X1 MKP 20% LS=22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 2,040
Mult.: 2,040

0.15 uF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16.5 mm B32913 Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKP X1 47NF 10% 530Vac LS 22.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 2,880
Mult.: 2,880

0.047 uF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm B32913 Bulk
EPCOS / TDK Safety Capacitors 530VAC 47nF 10% MKP X1 LS 22.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 2,880
Mult.: 2,880

0.047 uF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors 470 NF 10% 530Vac MKPX1 Non-Stocked Lead-Time 10 Weeks
Min.: 1,040
Mult.: 1,040

0.47 uF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 29.5 mm B32913 Bulk
EPCOS / TDK Safety Capacitors 530VAC 470nF 10% MKP X1 LS 22.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1,040
Mult.: 1,040

0.47 uF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 29.5 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors 530VAC 470nF 20% MKP X1 LS 22.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1,040
Mult.: 1,040

0.47 uF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 29.5 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors 0.22uF 530Vrms AC Non-Stocked Lead-Time 10 Weeks
Min.: 2,160
Mult.: 2,160

0.22 uF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors 0.33uF 530Vac X1 MKP 10% LS=22.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1,800
Mult.: 1,800

0.33 uF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 12 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm B32913 Bulk
EPCOS / TDK Safety Capacitors 530VAC 330nF 10% MKP X1 LS 22.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1,800
Mult.: 1,800

0.33 uF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 12 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKP X1 330NF 20% 530Vac LS 22.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1,800
Mult.: 1,800

0.33 uF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm B32913 Bulk
EPCOS / TDK Safety Capacitors 530VAC 330nF 20% MKP X1 LS 22.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1,800
Mult.: 1,800

0.33 uF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKP X1 1.5 F 10% 530Vac LS 27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 640
Mult.: 640

1.5 uF 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 36.5 mm B32914 Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKP X1 0.22 F 10% 530Vac LS 27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1,280
Mult.: 1,280

0.22 uF 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm B32914 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 1 0.22uF 10 % 530Vac LS 27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1,280
Mult.: 1,280

0.22 uF 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm B3291*A/B5 - X1 530V Bulk