Panasonic SP-Cap Aluminium Organic Polymer Capacitors

Results: 251
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 68uF 16volt
3,168Expected 13/05/2026
Min.: 1
Mult.: 1
Reel: 3,500

68 uF 16 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 47uF 16volt
3,489Expected 10/06/2026
Min.: 1
Mult.: 1
Reel: 3,500

47 uF 16 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3.2 A - 55 C + 125 C 1.9 mm Molded HX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 330uF 2.5V
3,500Expected 09/09/2026
Min.: 1
Mult.: 1
Reel: 3,500

330 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 20 % 4.5 mOhms 4 A - 40 C + 105 C 1.9 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 120uF 4.0volt Non-Stocked Lead-Time 26 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

120 uF 4 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.1 A - 55 C + 105 C 1.1 mm Molded CS Reel
Panasonic Aluminium Organic Polymer Capacitors 180uF 4.0volt Non-Stocked Lead-Time 26 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

180 uF 4 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms - 55 C + 105 C Molded CT Reel
Panasonic Aluminium Organic Polymer Capacitors 270uF 2VDC 12mOhm SP Polymer Non-Stocked Lead-Time 26 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

270 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 3 A - 55 C + 105 C 1.9 mm Molded CX Reel
Panasonic Aluminium Organic Polymer Capacitors 390uF 2volt Non-Stocked Lead-Time 26 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

390 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 2 mm Molded CX Reel
Panasonic Aluminium Organic Polymer Capacitors 330uF 2.5volt Non-Stocked Lead-Time 40 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

330 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 1.9 mm Molded CX Reel
Panasonic Aluminium Organic Polymer Capacitors 390uF 2.5volt Non-Stocked Lead-Time 26 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

390 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 2 mm Molded CX Reel
Panasonic Aluminium Organic Polymer Capacitors 470uF 2.5volt Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 3,500

470 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 180uF 4VDC 15mOhm SP Polymer Non-Stocked
Min.: 3,500
Mult.: 3,500
Reel: 3,500

180 uF 4 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 1.9 mm Molded CX Reel
Panasonic Aluminium Organic Polymer Capacitors 470uF 2.0volt Non-Stocked Lead-Time 26 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

470 uF 2 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hour 20 % 15 mOhms - 55 C + 125 C Molded HX Reel
Panasonic Aluminium Organic Polymer Capacitors 470uF 2.0volt Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 3,500

470 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 4.5 mOhms 8.5 A - 55 C + 125 C 1.9 mm Molded HX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 470uF 2.0volt Non-Stocked
Min.: 3,500
Mult.: 3,500
Reel: 3,500

470 uF 2 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hour 20 % 6 mOhms - 55 C + 125 C Molded HX Reel
Panasonic Aluminium Organic Polymer Capacitors 470uF 2.0volt Non-Stocked Lead-Time 26 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

470 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 9 mOhms 6.3 A - 55 C + 125 C 1.9 mm Molded HX Reel
Panasonic Aluminium Organic Polymer Capacitors 330uF 2.5volt Non-Stocked
Min.: 3,500
Mult.: 3,500
Reel: 3,500

330 uF 2.5 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hour 20 % 15 mOhms - 55 C + 125 C Molded HX Reel
Panasonic Aluminium Organic Polymer Capacitors 330uF 2.5volt Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 3,500

330 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 9 mOhms 6.3 A - 55 C + 125 C 1.9 mm Molded HX Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2VDC 330uF 20% 9mOhm 6300mAr.m.s. Non-Stocked Lead-Time 26 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

330 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 3000 Hour 20 % 9 mOhms 6.3 A - 55 C + 125 C 1.9 mm Molded JX Reel
Panasonic Aluminium Organic Polymer Capacitors 2VDC 471uF 20% 9mOhm 6300mAr.m.s. Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 3,500

470 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 3000 Hour 20 % 9 mOhms 6.3 A - 55 C + 125 C 1.9 mm Molded JX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 331uF 20% 9mOhm 6300mAr.m.s. Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 3,500

330 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 3000 Hour 20 % 9 mOhms 6.3 A - 55 C + 125 C 1.9 mm Molded JX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 391uF 20% 9mOhm 6300mAr.m.s. Non-Stocked Lead-Time 26 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

390 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 3000 Hour 20 % 9 mOhms 6.3 A - 55 C + 125 C 1.9 mm Molded JX Reel
Panasonic Aluminium Organic Polymer Capacitors 2VDC 560uF 8500mA 4.5mOhm 125C 3000h Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

560 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 3000 Hour 20 % 4.5 mOhms 8.5 A - 55 C + 125 C 2.2 mm Molded JZ Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 390uF 9mOhm 6300mA Non-Stocked Lead-Time 26 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

390 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 5500 Hour 20 % 9 mOhms 6.3 A - 55 C + 125 C 1.9 mm KX Reel
Panasonic Aluminium Organic Polymer Capacitors 2VDC 560uF 10200mA 3mOhm 125C 5500h Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

560 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 5500 Hour 20 % 3 mOhms 10.2 A - 55 C + 125 C 1.9 mm Molded KZ Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 220uF 2.0volt Non-Stocked Lead-Time 26 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

220 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 7.5 A - 55 C + 105 C 1 mm Molded LR Reel