Panasonic Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,762
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 80VDC 27uF 20% Lead Terminal Taping 989In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Radial 27 uF 20 % 80 VDC - 55 C + 125 C 35 mOhms 12 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 80VDC 27uF 20% Lead Terminal Cutting 200In Stock
Min.: 1
Mult.: 1

Radial 27 uF 20 % 80 VDC - 55 C + 125 C 55 mOhms 8 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 80VDC 27uF 20% Lead Terminal Taping 500In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 27 uF 20 % 80 VDC - 55 C + 125 C 55 mOhms 8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 80VDC 33uF 20% Lead Terminal Cutting 166In Stock
Min.: 1
Mult.: 1

Radial 33 uF 20 % 80 VDC - 55 C + 125 C 35 mOhms 12 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 80VDC 33uF 20% Lead Terminal Taping 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Radial 33 uF 20 % 80 VDC - 55 C + 125 C 35 mOhms 12 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 80VDC 47uF 20% 35mOhm 780mA 240In Stock
Min.: 1
Mult.: 1

Radial 47 uF 20 % 80 VDC - 55 C + 125 C 35 mOhms 12 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 10uF 25volt 6,417In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 10 uF 20 % 25 VDC - 40 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.1 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 22uF 16volt 3,510In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 22 uF 20 % 16 VDC - 40 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 56uF 20volt 1,856In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 56 uF 20 % 20 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.1 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25volts 22uF ESR 50mohm 298In Stock
Min.: 1
Mult.: 1

Radial 22 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 8 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 25volts 6.8uF ESR 80mohm 726In Stock
Min.: 1
Mult.: 1

Radial 6.8 uF 20 % 25 VDC - 55 C + 105 C 80 mOhms 6 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 25volts 6.8uF ESR 80mohm 1,082In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 6.8 uF 20 % 25 VDC - 55 C + 105 C 80 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35volt 8.2uF 70mOhm 8x7mm OS-CON 788In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 8.2 uF 20 % 35 VDC - 55 C + 125 C 70 mOhms 6.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 470uF ESR 5mohm 2,275In Stock
4,000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 5 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 100VDC 18uF 30mOhm 10x12.6mm OS-CON 35In Stock
800Expected 22/07/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 18 uF 20 % 100 VDC - 55 C + 125 C 30 mOhms 12.6 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 100VDC 18uF 20% 40mOhms SMD 5In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 18 uF 20 % 100 VDC - 55 C + 125 C 40 mOhms 11.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 10volts 120uF ESR 35mohm 310In Stock
1,000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 120 uF 20 % 10 VDC - 55 C + 105 C 35 mOhms 6.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 10volts 150uF ESR 30mohm 545In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 7.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 10volts 270uF ESR 25mohm 1,568In Stock
4,000On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 270 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 10volts 33uF ESR 70mohm 623In Stock
1,500Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 10volts 47uF ESR 50mohm 1,111In Stock
3,000Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 47 uF 20 % 10 VDC - 55 C + 105 C 50 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 10volts 4.7uF ESR 240mohm 2,837In Stock
2,000Expected 29/06/2026
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 4.7 uF 20 % 10 VDC - 55 C + 105 C 240 mOhms 5.4 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 10volts 560uF ESR 13mohm 447In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 560 uF 20 % 10 VDC - 55 C + 105 C 13 mOhms 12.6 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 10volts 56uF ESR 45mohm 1,749In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 56 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 10v 68uf 6.3x5.9mm 197In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 5.9 mm Reel, Cut Tape