Nichicon Aluminium Organic Polymer Capacitors

Results: 2,573
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 25V 150uF 105C AEC-Q200 506In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 25 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 3000 Hour 20 % 26 mOhms 3 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 180uF 25 Volts 20% AEC-Q200 781In Stock
Min.: 1
Mult.: 1
Reel: 500

180 uF 25 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 3000 Hour 20 % 28 mOhms 2.3 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 220uF 105C AEC-Q200 680In Stock
Min.: 1
Mult.: 1
Reel: 400

220 uF 25 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 3000 Hour 20 % 22 mOhms 3.8 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 270uF 25 Volts 20% AEC-Q200 232In Stock
Min.: 1
Mult.: 1
Reel: 400

270 uF 25 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 3000 Hour 20 % 27 mOhms 2.7 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 270uF 105C AEC-Q200 311In Stock
500Expected 15/05/2026
Min.: 1
Mult.: 1
Reel: 500

270 uF 25 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 3000 Hour 20 % 23 mOhms 3.7 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 33uF 25 Volts 20% AEC-Q200 2,188In Stock
Min.: 1
Mult.: 1
Reel: 1,000

33 uF 25 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 3000 Hour 20 % 60 mOhms 1 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 47uF 105C AEC-Q200 894In Stock
1,000Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 1,000

47 uF 25 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 3000 Hour 20 % 49 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 56uF 25 Volts 20% AEC-Q200 456In Stock
Min.: 1
Mult.: 1
Reel: 1,000

56 uF 25 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 3000 Hour 20 % 50 mOhms 1.3 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 100uF 105C AEC-Q200 286In Stock
4,000Expected 21/09/2026
Min.: 1
Mult.: 1
Reel: 400

100 uF 50 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 3000 Hour 20 % 27 mOhms 3.6 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 15uF 50 Volts 20% AEC-Q200 508In Stock
Min.: 1
Mult.: 1
Reel: 1,000

15 uF 50 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 3000 Hour 20 % 63 mOhms 1.1 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 33uF 50 Volts 20% AEC-Q200 52In Stock
Min.: 1
Mult.: 1
Reel: 500

33 uF 50 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 3000 Hour 20 % 49 mOhms 1.5 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 33uF 50V 20% AEC-Q200 1,525In Stock
Min.: 1
Mult.: 1
Reel: 500

33 uF 50 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 3000 Hour 20 % 36 mOhms - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 47uF 50 Volts 20% AEC-Q200 261In Stock
1,000Expected 04/06/2026
Min.: 1
Mult.: 1
Reel: 500

47 uF 50 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 3000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 47uF 105C AEC-Q200 73In Stock
1,000Expected 03/08/2026
Min.: 1
Mult.: 1
Reel: 500

47 uF 50 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 3000 Hour 20 % 29 mOhms 3.3 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 68uF 105C AEC-Q200 28In Stock
1,500Expected 29/05/2026
Min.: 1
Mult.: 1
Reel: 500

68 uF 50 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 3000 Hour 20 % 29 mOhms 3.4 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10uF 63 Volts 20% AEC-Q200 322In Stock
1,000Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 1,000

10 uF 63 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 3000 Hour 20 % 75 mOhms 1 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 22uF 63V 20% AEC-Q200 401In Stock
Min.: 1
Mult.: 1
Reel: 500

22 uF 63 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 3000 Hour 20 % 56 mOhms 1.4 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 22uF 63 Volts 20% AEC-Q200 11In Stock
500Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 500

22 uF 63 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 3000 Hour 20 % 37 mOhms 1.7 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 27uF 63V 20% AEC-Q200 90In Stock
Min.: 1
Mult.: 1
Reel: 400

27 uF 63 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 3000 Hour 20 % 35 mOhms - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63V 27uF 105C AEC-Q200 607In Stock
Min.: 1
Mult.: 1
Reel: 500

27 uF 63 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 3000 Hour 20 % 30 mOhms 3.2 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 33uF 63 Volts 20% AEC-Q200 1,043In Stock
Min.: 1
Mult.: 1
Reel: 500

33 uF 63 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 3000 Hour 20 % 31 mOhms 2.2 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63V 56uF 105C AEC-Q200 115In Stock
800Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 400

56 uF 63 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 3000 Hour 20 % 28 mOhms 3.4 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63V 8.2uF 105C AEC-Q200 1,859In Stock
Min.: 1
Mult.: 1
Reel: 1,000

8.2 uF 63 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 3000 Hour 20 % 56 mOhms 1.2 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 100uF 35V 20% AEC-Q200 770In Stock
5,000Expected 29/05/2026
Min.: 1
Mult.: 1
Reel: 500

100 uF 35 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 3000 Hour 20 % 29 mOhms 2.2 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35V 120uF 105C AEC-Q200 515In Stock
1,000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 500

120 uF 35 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 3000 Hour 20 % 24 mOhms 3.7 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel