Nichicon Aluminium Organic Polymer Capacitors

Results: 2,573
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 50V 39uF 20% AEC-Q200 1,154In Stock
Min.: 1
Mult.: 1
Reel: 1,000

39 uF 50 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 4000 Hour 20 % 45 mOhms 1.3 A - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 82uF 20% AEC-Q200 306In Stock
8,500Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 500

82 uF 50 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 4000 Hour 20 % 26 mOhms 2.9 A - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63V 39uF 20% AEC-Q200 837In Stock
Min.: 1
Mult.: 1
Reel: 500

39 uF 63 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 4000 Hour 20 % 28 mOhms 2.7 A - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63V 56uF 20% AEC-Q200 57In Stock
2,800On Order
Min.: 1
Mult.: 1
Reel: 400

56 uF 63 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 4000 Hour 20 % 27 mOhms 2.9 A - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80V 27uF 20% AEC-Q200 921In Stock
Min.: 1
Mult.: 1
Reel: 500

27 uF 80 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 4000 Hour 20 % 38 mOhms 1.4 A - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80V 39uF 20% AEC-Q200 800In Stock
Min.: 1
Mult.: 1
Reel: 400

39 uF 80 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 4000 Hour 20 % 35 mOhms 1.6 A - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35V 150uF 20% AEC-Q200 447In Stock
1,000Expected 12/06/2026
Min.: 1
Mult.: 1
Reel: 500

150 uF 35 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 4000 Hour 20 % 25 mOhms 2.5 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35V 220uF 20% AEC-Q200 70In Stock
4,400Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 400

220 uF 35 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 4000 Hour 20 % 21 mOhms 3.3 A - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35V 270uF 20% AEC-Q200 11In Stock
3,000Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 500

270 uF 35 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 4000 Hour 20 % 20 mOhms 3.1 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35V 330uF 20% AEC-Q200 3,113In Stock
Min.: 1
Mult.: 1
Reel: 400

330 uF 35 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.9 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35V 68uF 20% AEC-Q200 1,626In Stock
Min.: 1
Mult.: 1
Reel: 1,000

68 uF 35 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 4000 Hour 20 % 44 mOhms 1.2 A - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4 volts 330uF AEC-Q200 642In Stock
Min.: 1
Mult.: 1
Reel: 1,000

330 uF 4 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3 volts 100uF AEC-Q200 1,530In Stock
Min.: 1
Mult.: 1
Reel: 1,000

100 uF 6.3 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.4 A - 55 C + 105 C 5 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3 volts 100uF AEC-Q200 1,571In Stock
Min.: 1
Mult.: 1
Reel: 1,000

100 uF 6.3 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3 volts 220uF AEC-Q200 900In Stock
Min.: 1
Mult.: 1
Reel: 1,000

220 uF 6.3 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10 volts 120uF AEC-Q200 781In Stock
1,000Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 1,000

120 uF 10 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10 volts 150uF AEC-Q200 191In Stock
Min.: 1
Mult.: 1
Reel: 1,000

150 uF 10 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.6 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10 volts 270uF AEC-Q200 1,560In Stock
Min.: 1
Mult.: 1
Reel: 1,000

270 uF 10 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 3.2 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10 volts 33uF AEC-Q200 3,060In Stock
Min.: 1
Mult.: 1
Reel: 1,000

33 uF 10 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.3 A - 55 C + 105 C 5 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16 volts 22uF AEC-Q200 465In Stock
1,000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 1,000

22 uF 16 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.1 A - 55 C + 105 C 5 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16 volts 39uF AEC-Q200 124In Stock
Min.: 1
Mult.: 1
Reel: 1,000

39 uF 16 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 270uF 16V 20% AEC-Q200 48In Stock
Min.: 1
Mult.: 1
Reel: 400

270 uF 16 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 3000 Hour 20 % 26 mOhms 2.3 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 330uF 16V 20% AEC-Q200 168In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 16 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 3000 Hour 20 % 26 mOhms 2.4 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 150uF 20V 20% AEC-Q200 439In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 20 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 3000 Hour 20 % 33 mOhms - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20V 180uF 105C AEC-Q200 14In Stock
Min.: 1
Mult.: 1
Reel: 500

180 uF 20 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 3000 Hour 20 % 25 mOhms 3.1 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel