Nichicon Aluminium Organic Polymer Capacitors

Results: 2,573
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 50V 47uF 20% AEC-Q200 Vibe Resistant 148In Stock
3,600On Order
Min.: 1
Mult.: 1
Reel: 900

47 uF 50 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.4 A - 55 C + 125 C 6.3 mm Molded Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63V 33uF 20% AEC-Q200 113In Stock
1,800Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 900

33 uF 63 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 80 mOhms 1.1 A - 55 C + 125 C 6.3 mm Molded Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 62In Stock
1,000On Order
Min.: 1
Mult.: 1
Reel: 500

47 uF 63 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 4000 Hour 28 mOhms 3.6 A 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 100uF AEC-Q200 1,906In Stock
Min.: 1
Mult.: 1
Reel: 1,000

100 uF 6.3 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 23 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 100uF AEC-Q200 867In Stock
Min.: 1
Mult.: 1
Reel: 1,000

100 uF 6.3 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms - 55 C + 105 C 5 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 120uF AEC-Q200 998In Stock
Min.: 1
Mult.: 1
Reel: 1,000

120 uF 6.3 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 23 mOhms 3 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 220uF 6.3 Volts 20% AEC-Q200 412In Stock
Min.: 1
Mult.: 1
Reel: 1,000

220 uF 6.3 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 3.4 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 330uF AEC-Q200 832In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 6.3 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 4.2 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 470uF AEC-Q200 399In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 6.3 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 4.6 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 470uF AEC-Q200 319In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 6.3 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 4.3 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 680uF 6.3 Volts 20% AEC-Q200 55In Stock
Min.: 1
Mult.: 1
Reel: 500

680 uF 6.3 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 5 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 82uF AEC-Q200 901In Stock
Min.: 1
Mult.: 1
Reel: 1,000

82 uF 6.3 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 23 mOhms 2.6 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 820uF AEC-Q200 339In Stock
Min.: 1
Mult.: 1
Reel: 400

820 uF 6.3 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.8 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 120uF 10 Volts 20% AEC-Q200 590In Stock
Min.: 1
Mult.: 1
Reel: 1,000

120 uF 10 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 23 mOhms 3 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10volts 47uF AEC-Q200 855In Stock
Min.: 1
Mult.: 1
Reel: 1,000

47 uF 10 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 26 mOhms 2.6 A - 55 C + 105 C 5 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 470uF 10 Volts 20% AEC-Q200 228In Stock
1,000Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 500

470 uF 10 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 4.6 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10volts 56uF AEC-Q200 733In Stock
Min.: 1
Mult.: 1
Reel: 1,000

56 uF 10 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.5 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 560uF 10 Volts 20% AEC-Q200 479In Stock
Min.: 1
Mult.: 1
Reel: 500

560 uF 10 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.8 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 100uF 16V 20% AEC-Q200 96In Stock
500Expected 25/05/2026
Min.: 1
Mult.: 1
Reel: 500

100 uF 16 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms 3.3 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 150uF 16 Volts 20% AEC-Q200 1,336In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 16 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.5 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 220uF 16 Volts 20% AEC-Q200 671In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 16 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.9 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 220uF 10V 20% AEC-Q200 655In Stock
Min.: 1
Mult.: 1
Reel: 400

220 uF 10 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 5.05 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16volts 33uF AEC-Q200 271In Stock
Min.: 1
Mult.: 1
Reel: 1,000

33 uF 16 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 31 mOhms 2.4 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 330uF 16 Volts 20% AEC-Q200 47In Stock
800Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 400

330 uF 16 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 5 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 82uF 16 Volts 20% AEC-Q200 706In Stock
Min.: 1
Mult.: 1
Reel: 1,000

82 uF 16 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 3.2 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel