KEMET Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 5,973
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 25V 4700uF 20% Crown Radial -40C / +125C ESR=54mOhms AEC-Q200 D=20.2mm 432In Stock
Min.: 1
Mult.: 1

Radial 4700 uF 20 % 25 VDC - 40 C + 125 C 54 mOhms 27.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 8700uF 20% Crown Radial -40C / +125C ESR=40mOhms AEC-Q200 D=20.2mm 241In Stock
Min.: 1
Mult.: 1

Radial 8700 uF 20 % 25 VDC - 40 C + 125 C 40 mOhms 43.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 2900uF 20% Crown Radial -40C / +125C ESR=56mOhms AEC-Q200 D=20.2mm 431In Stock
Min.: 1
Mult.: 1

Radial 2900 uF 20 % 35 VDC - 40 C + 125 C 56 mOhms 27.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 4200uF 20% Crown Radial -40C / +125C ESR=46mOhms AEC-Q200 D=20.2mm 239In Stock
Min.: 1
Mult.: 1

Radial 4200 uF 20 % 35 VDC - 40 C + 125 C 46 mOhms 35.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 5400uF 20% Crown Radial -40C / +125C ESR=43mOhms AEC-Q200 D=20.2mm 274In Stock
Min.: 1
Mult.: 1

Radial 5400 uF 20 % 35 VDC - 40 C + 125 C 43 mOhms 43.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 1000uF 20% Crown Radial -40C / +125C ESR=65mOhms AEC-Q200 D=20.2mm 424In Stock
Min.: 1
Mult.: 1

Radial 1000 uF 20 % 63 VDC - 40 C + 125 C 65 mOhms 27.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 1900uF 20% Crown Radial -40C / +125C ESR=45mOhms AEC-Q200 D=20.2mm 255In Stock
Min.: 1
Mult.: 1

Radial 1900 uF 20 % 63 VDC - 40 C + 125 C 45 mOhms 43.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 380 uF 125C 18x43mm SMD Hybrid Crown Radial Horizontal Mount AEC-Q200 388In Stock
Min.: 1
Mult.: 1

380 uF 63 VDC AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 380 uF 125C 18x43mm SMD Hybrid Crown Radial Horizontal Mount AEC-Q200 625In Stock
Min.: 1
Mult.: 1

560 uF 63 VDC AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 380 uF 125C 18x43mm SMD Hybrid Crown Radial Horizontal Mount AEC-Q200 425In Stock
Min.: 1
Mult.: 1

380 uF 63 VDC AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 380 uF 125C 18x43mm SMD Hybrid Crown Radial Horizontal Mount AEC-Q200 665In Stock
Min.: 1
Mult.: 1

560 uF 63 VDC AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 50V 100uF 135C ESR=30mOhms AEC-Q200 2,970In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 20 % 50 VDC 30 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 68uF 135C ESR=35mOhms AEC-Q200 2,998In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 20 % 63 VDC 35 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 150uF 135C ESR=28mOhms AEC-Q200 2,388In Stock
Min.: 1
Mult.: 1
Reel: 400

150 uF 20 % 50 VDC 28 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 220uF SMD 150C ESR=15mOhms AEC-Q200 33,150In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 220 uF 20 % 50 VDC - 55 C + 150 C 15 mOhms 16.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 1100uF 20% 125C ESR=10.5mOhms Rectangular 53.8 x 24 x 8 mm AEC-Q200 4,208In Stock
3,960Expected 30/04/2026
Min.: 1
Mult.: 1

Wire 1100 uF 20 % 63 VDC - 55 C + 125 C 10.5 mOhms 53.8 mm 24 mm 8 mm AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 370uF -10/+30% Radial -40/+150C AEC-Q200 1,030In Stock
Min.: 1
Mult.: 1

Radial 370 uF - 10 %, + 30 % 63 VDC - 40 C + 150 C 145 mOhms 35.7 mm AEC-Q200 Tray

KEMET Tantalum Capacitors - Polymer 10V 47uF 20% 3528-21 -55 /125C ESR=70mOhms AEC-Q200 1,950In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 47 uF 20 % 10 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 50V 10uF 20% 7343-31 -55 /125C ESR=90mOhms AEC-Q200 680In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 90 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 25V 47uF 20% 7343-31 -55 /125C ESR=60mOhms AEC-Q200 644In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 220uF 20% 7343-20 -55 /+125C 3002 Hrs ESR=12mOhms 900In Stock
1,000Expected 28/10/2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 330uF 20% 7343-20 -55 /+105C ESR=3mOhms 1,999In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 150 C 3 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 330uF 20% 7343-20 -55 /+105C ESR=3mOhms 1,997In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 150 C 3 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 330uF Hybrid Polymer 20% -55 / 125C AEC-Q200 2,900In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 330 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 470uF Hybrid Polymer 20% -55 / 125C AEC-Q200 2,767In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 470 uF 20 % 25 VDC - 55 C + 125 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel