Chemi-Con Aluminium Organic Polymer Capacitors

Results: 618
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Chemi-Con HHXD250ARA470MF61G
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1

47 uF 25 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 50 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Chemi-Con APXJ250ARA560MF61G
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1

56 uF 25 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 28 mOhms 3 A - 55 C + 105 C 6.3 mm Can PXJ
Chemi-Con APXJ250ARA820MF80G
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1

82 uF 25 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 28 mOhms 3.04 A - 55 C + 105 C 6.3 mm Can PXJ
Chemi-Con APXJ2R5ARA821MF61G
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1

820 uF 2.5 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 4.9 A - 55 C + 105 C 6.3 mm Can PXJ
Chemi-Con HHXK160ARA181MF61G
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
180 uF 16 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 45 mOhms 1.5 A - 55 C + 125 C 5.8 mm 6.3 mm
Chemi-Con APXN100ARA271MH70G
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

270 uF 10 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 3.3 A - 55 C + 105 C 8 mm Can PXN AEC-Q200
Chemi-Con APXN100ARA561MJ80G
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1

560 uF 10 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 3.4 A - 55 C + 105 C 10 mm Can PXN AEC-Q200
Chemi-Con APXN160ARA151MH70G
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1

150 uF 16 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 3.3 A - 55 C + 105 C 8 mm Can PXN AEC-Q200
Chemi-Con APXN2R5ARA561MF61G
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1

560 uF 2.5 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can PXN AEC-Q200
Chemi-Con APSJ2R5ELL391ME08S
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1

390 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 4 mOhms 5.6 A - 55 C + 105 C 5.4 mm Can PSJ
Chemi-Con APSJ2R5ELL471ME08S
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1

470 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 4.5 mOhms 5.2 A - 55 C + 105 C 5.4 mm Can PSJ
Chemi-Con APSJ2R5ELL561MF08J
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1

560 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 4 mOhms 6.5 A - 55 C + 105 C 6.3 mm Can PSJ
Chemi-Con APSJ2R5ELL561MF08S
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1

560 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 4.5 mOhms 6.2 A - 55 C + 105 C 6.3 mm Can PSJ
Chemi-Con Aluminium Organic Polymer Capacitors 220uF 25V 20% Hybrid Polymer

220 uF 25 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can HXB AEC-Q200 Reel
Chemi-Con Aluminium Organic Polymer Capacitors 47uF 35V 20% Hybrid Polymer

47 uF 35 VDC SMD/SMT 7.2 mm Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 60 mOhms 900 mA - 55 C + 105 C 6.3 mm Can HXB AEC-Q200 Reel
Chemi-Con Aluminium Organic Polymer Capacitors 150uF 35V 20% 8 x 10 AEC-Q200

150 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 8 mm Can HXC AEC-Q200 Reel
Chemi-Con Aluminium Organic Polymer Capacitors 16VDC 470uF Tol 20% 8x10mm AEC-Q200

470 uF 16 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 55 C + 125 C 8 mm Can HXJ Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 47uF 50V 20% 91In Stock
Min.: 1
Mult.: 1

47 uF 50 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms - 55 C + 125 C 8 mm Can HXA AEC-Q200 Bulk