Chemi-Con Aluminium Organic Polymer Capacitors

Results: 618
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
150 uF 4 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 20 % 35 mOhms 2.45 A - 55 C + 125 C 6.3 mm Vibration-Proof Can PXH
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
100 uF 6.3 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 20 % 40 mOhms 2.4 A - 55 C + 125 C 6.3 mm Vibration-Proof Can PXH
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
82 uF 6.3 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 20 % 40 mOhms 2.4 A - 55 C + 125 C 6.3 mm Vibration-Proof Can PXH
Chemi-Con Aluminium Organic Polymer Capacitors 2.5Volts 220uF 0.2 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

220 uF 2.5 VDC SMD/SMT 4.5 mm Aluminum Polymer Capacitors 3000 Hour 20 % 19 mOhms 2.78 A - 55 C + 105 C 6.3 mm Can PXK Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 2.5Volts 330uF 0.2 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

330 uF 2.5 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 3000 Hour 20 % 16 mOhms 3.5 A - 55 C + 105 C 5 mm Can PXK Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 2.5Volts 330uF 0.2 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

330 uF 2.5 VDC SMD/SMT 4.5 mm Aluminum Polymer Capacitors 3000 Hour 20 % 16 mOhms 3.5 A - 55 C + 105 C 6.3 mm Can PXK Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 4Volts 180uF 0.2 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

180 uF 4 VDC SMD/SMT 4.5 mm Aluminum Polymer Capacitors 3000 Hour 20 % 19 mOhms 2.78 A - 55 C + 105 C 6.3 mm Can PXK Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 4Volts 390uF 0.2 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

390 uF 4 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 3000 Hour 20 % 17 mOhms 3.39 A - 55 C + 105 C 6.3 mm Can PXK Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3Volts 180uF 0.2 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

180 uF 6.3 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 3000 Hour 20 % 17 mOhms 3.39 A - 55 C + 105 C 5 mm Can PXK Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 10Volts 150uF 8X7 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

150 uF 10 VDC SMD/SMT 6.7 mm 8.3 mm Aluminum Polymer Capacitors 20000 Hour 20 % 30 mOhms 2.76 A - 55 C + 105 C 8.3 mm 8 mm Can PXS Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 10Volts 68uF 5X6 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

68 uF 10 VDC SMD/SMT 5.8 mm 5.3 mm Aluminum Polymer Capacitors 20000 Hour 20 % 30 mOhms 1.97 A - 55 C + 105 C 5.3 mm 5 mm Can PXS Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 120uF 8X7 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

120 uF 16 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 20000 Hour 20 % 27 mOhms 2.9 A - 55 C + 105 C 8 mm Can PXS Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 68uF 6X6 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

68 uF 16 VDC SMD/SMT 5.8 mm 6.6 mm Aluminum Polymer Capacitors 20000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 6.6 mm 6.3 mm Can PXS Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 82uF 8X7 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

82 uF 16 VDC SMD/SMT 6.7 mm 8.3 mm Aluminum Polymer Capacitors 20000 Hour 20 % 30 mOhms 2.76 A - 55 C + 105 C 8.3 mm 8 mm Can PXS Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 4Volts 150uF 5X6 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,500

150 uF 4 VDC SMD/SMT 5.8 mm 5.3 mm Aluminum Polymer Capacitors 20000 Hour 20 % 25 mOhms 2.15 A - 55 C + 105 C 5.3 mm 5 mm Can PXS Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 4Volts 560uF 8X7 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

560 uF 6.3 VDC SMD/SMT 6.7 mm 8.3 mm Aluminum Polymer Capacitors 20000 Hour 20 % 22 mOhms 3.22 A - 55 C + 105 C 8.3 mm 8 mm Can PXS Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3Volts 120uF 6X6 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

120 uF 6.3 VDC SMD/SMT 5.8 mm 6.6 mm Aluminum Polymer Capacitors 20000 Hour 20 % 22 mOhms 2.57 A - 55 C + 105 C 6.6 mm 6.3 mm Can PXS Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3Volts 390uF 8X7 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

390 uF 6.3 VDC SMD/SMT 6.7 mm 8.3 mm Aluminum Polymer Capacitors 20000 Hour 20 % 22 mOhms 3.22 A - 55 C + 105 C 8.3 mm 8 mm Can PXS Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 330uF 2.5V Non-Stocked
Min.: 1
Mult.: 1

330 uF 2.5 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 26 mOhms 2.35 A - 55 C + 105 C 5 mm Can PXT
Chemi-Con Aluminium Organic Polymer Capacitors 390uF 2.5V Non-Stocked
Min.: 1
Mult.: 1

390 uF 2.5 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 26 mOhms 2.35 A - 55 C + 105 C 5 mm Can PXT
Chemi-Con Aluminium Organic Polymer Capacitors 390uF 2.5V Non-Stocked
Min.: 1
Mult.: 1

390 uF 2.5 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 26 mOhms 2.6 A - 55 C + 105 C 6.3 mm Can PXT
Chemi-Con Aluminium Organic Polymer Capacitors 560uF 2.5V Non-Stocked
Min.: 1
Mult.: 1

560 uF 2.5 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 26 mOhms 2.6 A - 55 C + 105 C 6.3 mm Can PXT
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 4V Non-Stocked
Min.: 1
Mult.: 1

270 uF 4 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 26 mOhms 2.35 A - 55 C + 105 C 5 mm Can PXT
Chemi-Con Aluminium Organic Polymer Capacitors 330uF 4V Non-Stocked
Min.: 1
Mult.: 1

330 uF 4 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 26 mOhms 2.6 A - 55 C + 105 C 6.3 mm Can PXT
Chemi-Con Aluminium Organic Polymer Capacitors 390uF 4V Non-Stocked
Min.: 1
Mult.: 1

390 uF 4 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 26 mOhms 2.6 A - 55 C + 105 C 6.3 mm Can PXT