560 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 509
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 560uF RAD 2KHr ESR=20 mOhms 485In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 2.5 VDC - 55 C + 105 C 20 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 560uF RAD 2KHr ESR=18 mOhms 439In Stock
8,000Expected 20/11/2026
Min.: 1
Mult.: 1
Max.: 2,000

Radial 560 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 560uF RAD 2KHr ESR=12 mOhms 352In Stock
16,000On Order
Min.: 1
Mult.: 1
Max.: 2,000

Radial 560 uF 20 % 10 VDC - 55 C + 105 C 12 mOhms 11 mm (0.433 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 560uF RAD 2KHr ESR=13 mOhms 49In Stock
5,000Expected 13/10/2026
Min.: 1
Mult.: 1
Max.: 1,000

Radial 560 uF 20 % 16 VDC - 55 C + 105 C 13 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 560uF RAD 2KHr ESR=15 mOhms 2,100In Stock
2,500Expected 02/02/2027
Min.: 1
Mult.: 1

Radial 560 uF 20 % 25 VDC - 55 C + 105 C 15 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35Vol 560uF RAD 2KHr ESR=18 mOhms 1,958In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 35 VDC - 55 C + 105 C 18 mOhms 16 mm (0.63 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 4Volt 560uF RAD 5KHr ESR=14 mOhms 120In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 4 VDC - 55 C + 105 C 14 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 560uF RAD 5KHr ESR=15 mOhms 1,934In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 10 VDC - 55 C + 105 C 15 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 560uF SMD 2KHr ESR=12 mOhms 1,710In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 560 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 560uF SMD 2KHr ESR=17 mOhms 2,640In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 125 C 17 mOhms 12.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 560uF SMD 2KHr ESR=17 mOhms 1,238In Stock
2,400Expected 02/02/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 125 C 17 mOhms 12.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 560uF SMD 2KHr ESR=17 mOhms AECQ200 2,000In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 125 C 17 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 560uF SMD 2KHr ESR=17 mOhms AECQ200 9In Stock
2,400Expected 25/09/2026
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 125 C 17 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 560uF SMD 3KHr ESR=22 mOhms 1,205In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 125 C 22 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 560uF 125C ESR=15mOhms AECQ 12.5x12.5mm 22In Stock
400On Order
Min.: 1
Mult.: 1
: 200

SMD/SMT 560 uF 20 % 35 VDC - 55 C + 125 C 15 mOhms 13.5 mm (0.531 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10v 560uf 10x13mm 83In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 10 VDC - 55 C + 125 C Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 560uf 16volts 4.95A OS-CON TH type 123In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 16 VDC - 55 C + 125 C 14 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 560uF ESR 12mohm 128In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 20 VDC - 55 C + 105 C 12 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 560uF ESR 10mohm 5In Stock
Min.: 1
Mult.: 1
: 1,500

Radial 560 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 6 mm (0.236 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 560uF ESR 13mohm 39In Stock
200Expected 08/07/2027
Min.: 1
Mult.: 1

Radial 560 uF 20 % 4 VDC - 55 C + 105 C 13 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 560uF ESR 13mohm 795In Stock
Min.: 1
Mult.: 1
: 1,000

Radial 560 uF 20 % 4 VDC - 55 C + 105 C 13 mOhms 12 mm (0.472 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 560uF ESR 7mohm 100In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 560 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 4.0volts 560uF ESR 7mohm 18In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 9 mm (0.354 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 4.0volts 560uF ESR 7mohm 1,363In Stock
Min.: 1
Mult.: 1
: 1,500

Radial 560 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 9 mm (0.354 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 4.0volts 560uF ESR 7mohm 272In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 560 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 9 mm (0.354 in) Bulk