47 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 972
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=7mOhms 52,178In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3volts 47uF 20% ESR=200mohms 41,514In Stock
27,000Expected 16/02/2027
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 2 mm 1.25 mm 1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50VDC 47uF 7360 20% ESR=60mOhms 5,440In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100

SMD/SMT 47 uF 20 % 50 VDC - 55 C + 105 C 60 mOhms 7.3 mm 6 mm 4 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35VDC 47uF 20% 1200mA POSCAP 27,123In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 35volts 20% 70mohms maxESR 1,782In Stock
Min.: 1
Mult.: 1
: 1,200

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 35V ESR-100mOhm Size E5 3,184In Stock
Min.: 1
Mult.: 1
: 1,200

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 8.2volts 20% 500mohms maxESR 9,096In Stock
9,000On Order
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 47 uF 20 % 8.2 VDC - 55 C + 105 C 500 mOhms 2 mm 1.25 mm 1 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 20% 300mohms Max. ESR 9,196In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 300 mOhms 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 10% ESR=60mOhms 188In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100

SMD/SMT 47 uF 10 % 35 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape
Murata Electronics Aluminium Organic Polymer Capacitors 47UF 16V ESR=40 19,951In Stock
39,000On Order
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 7343 20% 2000 Hrs ESR=40mOhms 5,399In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 20% 7343-20 -55 /+105C ESR=100mOhms 1,881In Stock
1,000Expected 10/12/2026
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 100 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 20% 125C ESR=80mOhms MIL-PRF-32700/1 and /2 97In Stock
Min.: 1
Mult.: 1
: 500
SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 80 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 10V 47uF 20% 3528-21 -55 /125C ESR=70mOhms AEC-Q200 1,950In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 47 uF 20 % 10 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 10V 47uF 20% 3528-21 -55 /125C ESR=70mOhms AEC-Q200 3,970In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 47 uF 20 % 10 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 25V 47uF 20% 7343-31 -55 /125C ESR=60mOhms AEC-Q200 604In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 25V 47uF 20% 7343-31 -55 /125C ESR=60mOhms AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=90mOhms 700In Stock
Min.: 1
Mult.: 1
: 1,000
No
SMD/SMT 47 uF 20 % 20 VDC - 55 C + 125 C 90 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 1311 10% ESR=35mOhms 3,423In Stock
Min.: 1
Mult.: 1
Max.: 200
: 1,200
No
SMD/SMT 47 uF 10 % 10 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 20% SnPb 5% Pb min ESR=60mOhms AEC-Q200 5,029In Stock
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80VDC 47uF 20% AEC-Q200 1,090In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 47 uF 20 % 80 VDC - 55 C + 125 C 70 mOhms 12 mm Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 47uF Life5000Hrs 20% +105C Can 1,766In Stock
1,500Expected 04/02/2027
Min.: 1
Mult.: 1
: 1,500

Radial 47 uF 20 % 25 VDC - 55 C + 105 C 0.04 Ohms 6 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 47uF Life5000Hrs 20% +105C Can 1,924In Stock
Min.: 1
Mult.: 1
: 1,000

Radial 47 uF 20 % 50 VDC - 55 C + 105 C 0.032 Ohms 8 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 80V 47uF 752uA Life5000Hrs ESR=38mOhms 20% +105C Can 471In Stock
Min.: 1
Mult.: 1
: 600

Radial 47 uF 20 % 80 VDC - 55 C + 105 C 0.038 Ohms 12 mm Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 47uF 20% 10000h Anti-Vibe AEC-Q200 1,324In Stock
3,500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 80 VDC - 55 C + 105 C 36 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel