47 uF 2917 Tantalum Capacitors - Polymer

Results: 322
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=35mOhms 2,999In Stock
3,000On Order
Min.: 1
Mult.: 1
: 500

47 uF 16 VDC SMD/SMT 20 % 2917 35 mOhms 75.2 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=30mOhms 225In Stock
2,600Expected 06/01/2027
Min.: 1
Mult.: 1
Max.: 200
: 100

47 uF 35 VDC SMD/SMT 20 % 2917 30 mOhms 164.5 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=70mOhm 842In Stock
1,000Expected 04/11/2026
Min.: 1
Mult.: 1
: 1,000

47 uF 20 VDC SMD/SMT 20 % 2917 70 mOhms 94 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 16volts 20% D Case 70 Max. ESR 177In Stock
Min.: 1
Mult.: 1
: 500

47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 50V Case EL 55 Max. ESR 19In Stock
4,000On Order
Min.: 1
Mult.: 1
: 400

47 uF 50 VDC SMD/SMT 20 % 2917 55 mOhms 235 uA 4.3 mm - 55 C + 125 C 7343 EL Case T59 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 20% 7343-31 -55 /+125C ESR=60mOhms 136In Stock
8,500On Order
Min.: 1
Mult.: 1
: 500

47 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 164.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 47uF 20% D Case 16V 786In Stock
Min.: 1
Mult.: 1
: 500
No
47 uF SMD/SMT 20 % 2917 35 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case DLA 04051 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 20% ESR=30mOhms 852In Stock
Min.: 1
Mult.: 1
: 500
No
47 uF 35 VDC SMD/SMT 20 % 2917 30 mOhms 164.5 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 10% ESR=30mOhms 201In Stock
3,900On Order
Min.: 1
Mult.: 1
Max.: 200
: 100
No
47 uF 35 VDC SMD/SMT 10 % 2917 30 mOhms 164.5 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=30mOhms 166In Stock
Min.: 1
Mult.: 1
: 100
No
47 uF 35 VDC SMD/SMT 20 % 2917 30 mOhms 164.5 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=30mOhms 297In Stock
200Expected 27/11/2026
Min.: 1
Mult.: 1
Max.: 200
: 100
No
47 uF 35 VDC SMD/SMT 20 % 2917 30 mOhms 164.5 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=60mOhm Black Resin 117In Stock
500Expected 23/03/2027
Min.: 1
Mult.: 1
: 500

47 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 117.5 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=100mOhm Black Resi 316In Stock
500Expected 31/12/2026
Min.: 1
Mult.: 1
: 500

47 uF 25 VDC SMD/SMT 20 % 2917 100 mOhms 117.5 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=50mOhm 484In Stock
Min.: 1
Mult.: 1
: 400

47 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 117.5 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=50mOhm Black Resin 491In Stock
Min.: 1
Mult.: 1
: 400

47 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 117.5 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=55mOhm 55In Stock
Min.: 1
Mult.: 1
: 1,000

47 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 94 uA 1.5 mm - 55 C + 105 C 7343 X Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=70mOhm 711In Stock
Min.: 1
Mult.: 1
: 1,000

47 uF 20 VDC SMD/SMT 20 % 2917 70 mOhms 94 uA 1.5 mm - 55 C + 105 C 7343 X Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=55mOhm Black Resin 114In Stock
Min.: 1
Mult.: 1
: 1,000

47 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 94 uA 1.5 mm - 55 C + 105 C 7343 X Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=70mOhm Black Resin 350In Stock
Min.: 1
Mult.: 1
: 1,000

47 uF 20 VDC SMD/SMT 20 % 2917 70 mOhms 94 uA 1.5 mm - 55 C + 105 C 7343 X Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF 20% 2917 ES R=70mOhm 1,116In Stock
Min.: 1
Mult.: 1
: 1,000

47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF 20% 2917 ES R=70mOhm Black Resin 906In Stock
2,000On Order
Min.: 1
Mult.: 1
: 1,000

47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 35volts 20% 55mohms maxESR 730In Stock
16,800On Order
Min.: 1
Mult.: 1
: 1,200

47 uF 35 VDC SMD/SMT 20 % 2917 55 mOhms 164.5 uA 1.5 mm - 55 C + 105 C 7343 E5 Case T52 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 35V ESR 70mohms 24In Stock
Min.: 1
Mult.: 1
: 200

47 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 164.5 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 16volts 20% D Case 70 Max. ESR 698In Stock
Min.: 1
Mult.: 1
: 500

47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 16volts 20% V Case 70 Max.ESR 42In Stock
Min.: 1
Mult.: 1
: 800

47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel