4.7 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 86
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=300mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 4.7 uF 20 % 63 VDC - 55 C + 125 C 300 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75V 4.7uF 2917 20% ESR=75mOhms Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT 4.7 uF 20 % 75 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 2.8 mm Reel
KEMET Tantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=75mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

SMD/SMT 4.7 uF 20 % 63 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 2.8 mm Reel
KEMET Tantalum Capacitors - Polymer 63V 4.7 uF 20% ESR=200mOhmS Non-Stocked Lead-Time 47 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 4.7 uF 20 % 63 VDC - 55 C + 125 C 200 mOhms 7.3 mm 4.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=100mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
SMD/SMT 4.7 uF 20 % 63 VDC - 55 C + 125 C 100 mOhms Reel
KEMET Tantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=100mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
SMD/SMT 4.7 uF 20 % 63 VDC - 55 C + 125 C 100 mOhms 7.3 mm 4.3 mm 2.8 mm Reel
KEMET Tantalum Capacitors - Polymer 35V 4.7uF 20% SnPb 5% Pb min ESR=200mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
No
SMD/SMT 4.7 uF 20 % 35 VDC - 55 C + 125 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 35V 4.7uF 20% SnPb 5% Pb min ESR=200mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
No
SMD/SMT 4.7 uF 20 % 35 VDC - 55 C + 125 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel
Vishay T55B475M035C0200
Vishay Tantalum Capacitors - Polymer T55B475M035C0200 Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
SMD/SMT 4.7 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 4.7uF 160V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 4,000
Mult.: 500

Radial 4.7 uF 20 % 160 VDC - 55 C + 125 C 130 mOhms Bulk
Samsung Electro-Mechanics TCPBL1E475MRAR0500
Samsung Electro-Mechanics Tantalum Capacitors - Polymer 4.7uF 25V Tantalum Polymer Capacitor Non-Stocked
Min.: 1
Mult.: 1
: 4,000

4.7 uF 25 VDC Reel, Cut Tape