33 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 876
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 10V 33uF 20% 1210 ESR=70mOhm 626In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms 300In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 33 uF 20 % 10 VDC - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 33uF 1.1A 500uA Life2000Hrs ESR=60mOhms 20% +105C Can 919In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 105 C 0.06 Ohms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 33uF 500mA 500uA Life2000Hrs ESR=60mOhms 20% +105C Can 230In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 105 C 0.06 Ohms 9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1206 20% ESR=200mohms 1,250In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=100mOhm Black Resi 290In Stock
Min.: 1
Mult.: 1
: 500

33 uF 35 VDC Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 33uF 2917 2KHr ESR=18 mOhms 720In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 125 C 18 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 33uF 20% 1210 E SR=200mOhm 3,222In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 125 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 2917 ES R=45mOhm 1,447In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 33uF 1311 20% ESR=80mOhms 2,780In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 33 uF 20 % 8 VDC - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=70mOhms 1,712In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay T55V336M020C0040
Vishay Tantalum Capacitors - Polymer PRELIMINARYT55V336M020C0040 800In Stock
Min.: 1
Mult.: 1

SMD/SMT 33 uF 20 % 20 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.9 mm
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF 20% 2917 ES R=60mOhm Black Resin 1,702In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 33uF 50V 20% 105C 10000H 6.3x6.3x7.7 11,606In Stock
Min.: 1
Mult.: 1
: 10,800

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 105 C 40 mOhms 8 mm (0.315 in) Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 25volts 20% D Case 100 Max.ESR AEC-Q200 781In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 125 C 100 Ohms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=80mOhms 1,949In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 63V 33uF 20% SMT V-Chip -55/+125C 938In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 8.3 mm (0.327 in) 10.5 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors HYBRID CAPACITOR 1,360In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 125 C 32 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 6.3V 33uF AEC-Q200 20% ESR=100mOhms AEC-Q200 2,585In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 125 C 100 mOhms 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF AEC-Q200 20% ESR=80mOhms AEC-Q200 1,954In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=55mOhm 624In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
Vishay T55B336M016C0070
Vishay Tantalum Capacitors - Polymer T55B336M016C0070 2,589In Stock
Min.: 1
Mult.: 1

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=70mOhms 555In Stock
Min.: 1
Mult.: 1
: 2,000
No
SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=40mOhms 1In Stock
3,000On Order
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 33 uF 20 % 50 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1206 20% ESR=80mOhms 618In Stock
Min.: 1
Mult.: 1
: 2,000
No
SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 80 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel