270 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 432
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 10Vol 270uF SMD 2KHr ESR=20 mOhms 192In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 10 VDC - 55 C + 105 C 20 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 270uF SMD 5KHr ESR=14 mOhms 258In Stock
2,400Expected 22/09/2026
Min.: 1
Mult.: 1

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 14 mOhms 12.2 mm (0.48 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms 92In Stock
10,800On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 22 mOhms 12.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 150In Stock
2,400Expected 13/11/2026
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 22 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Volt 270uF 20% 125C ESR=30 mOhms AECQ2 1,427In Stock
2,000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 9.7 mm (0.382 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 270uF SMD 3KHr ESR=22 mOhms AECQ2 1,112In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 22 mOhms 12.4 mm (0.488 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 2,437In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 135 C 22 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 270uF 1311 20% ESR=06mOhms 265In Stock
10,000Expected 13/10/2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 270 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 35VDC 270uF +/-20 2500mA AEC-Q200 1,829In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 663In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 35 VDC - 40 C + 125 C 16 mOhms 9 mm (0.354 in) AEC-Q200
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 270uF ESR 25mohm 45In Stock
400Expected 01/07/2027
Min.: 1
Mult.: 1

Radial 270 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 8 mm (0.315 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 270uF ESR 25mohm 691In Stock
Min.: 1
Mult.: 1
Max.: 500

Radial 270 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 8 mm (0.315 in)
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 270uF ESR 22mohm 377In Stock
Min.: 1
Mult.: 1
: 1,000

Radial 270 uF 20 % 10 VDC - 55 C + 105 C 22 mOhms 7 mm (0.276 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 270uF 25mohm 10x8mm OSCON 55In Stock
1,000On Order
Min.: 1
Mult.: 1
: 500

Radial 270 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 8 mm (0.315 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 270uf 16volts 3.3A OS-CON TH type 130In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 125 C 22 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 270uF ESR 11mohm 117In Stock
800Expected 29/07/2027
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 11 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 270uF ESR 10mohm 1,000In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 9 mm (0.354 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 270uF ESR 10mohm 758In Stock
Min.: 1
Mult.: 1
: 1,000

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 9 mm (0.354 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 270uF ESR 22mohm 92In Stock
800On Order
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 270uF ESR 22mohm 1,041In Stock
Min.: 1
Mult.: 1
: 1,000

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 7 mm (0.276 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 270uF 16V 20% 5.04A Halogen Free 371In Stock
500On Order
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 8.9 mm (0.35 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 25V 270uF 16mOhms SMD 8x12mm 615In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 25 VDC - 55 C + 125 C 16 mOhms 12 mm (0.472 in) Bulk
Rubycon Aluminium Organic Polymer Capacitors 35VDC 270uF +/-20 2000mA AEC-Q200 1,940In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 35VDC 270uF +/-20 2500mA AEC-Q200 783In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 35 VDC - 55 C + 150 C 20 mOhms 9 mm Bulk
Rubycon Aluminium Organic Polymer Capacitors 35VDC 270uF +/-20 2000mA AEC-Q200 946In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 9 mm Bulk