22 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 766
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 50V 22uF 20% SMT V-Chip -55/+125C 750In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 22 uF 20 % 50 VDC - 55 C + 125 C 80 mOhms 6.6 mm (0.26 in) 5.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 63V 22uF 20% SMT V-Chip -55/+125C 880In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 22 uF 20 % 63 VDC - 55 C + 125 C 80 mOhms 6.6 mm (0.26 in) 7.7 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 22uF 125C ESR=1mOhms AECQ 5x5.8mm 651In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 125 C 100 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 80V 22uF 125C ESR=45mOhms AECQ 8x10mm 1,000In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 22 uF 20 % 80 VDC - 55 C + 125 C 45 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 22uF 125C ESR=8mOhms AECQ 6.3x5.8mm 1,790In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 22 uF 20 % 50 VDC - 55 C + 125 C 80 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 63V 22uF 125C ESR=8mOhms AECQ 6.3x7.7mm 1,648In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 22 uF 20 % 63 VDC - 55 C + 125 C 80 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 22uF 105C ESR=1mOhms MobDev 5x5.8mm 1,771In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 22uF 20% 1210 ES R=90mOhm Black Resin 4,558In Stock
Min.: 1
Mult.: 1
: 2,000

22 uF 20 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 22uF 20% 1210 ES R=70mOhm Black Resin 2,888In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 22 uF 20 % 16 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=70mOhm 2,525In Stock
6,500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=25 mOhm 385In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 22uF 30mOhm 10x12.6mm OS-CON 3,408In Stock
3,200On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 22 uF 20 % 100 VDC - 55 C + 125 C 30 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 22uF ESR 60mohm 20,539In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

SMD/SMT 22 uF 20 % 20 VDC - 55 C + 105 C 60 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 22uF 50volt AEC-Q200 8,531In Stock
26,000On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 22 uF 20 % 50 VDC - 55 C + 105 C 80 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 22UF 80V ESR=45 2,074In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 22 uF 20 % 80 VDC - 55 C + 105 C 45 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 100V 22uF 20% ESR=50mOhms 1,915In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 22 uF 20 % 100 VDC - 55 C + 105 C 50 mOhms 12.4 mm (0.488 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 16volts 20% B Case 70 Max. ESR 19,216In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 22 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 22uF 2917 2KHr ESR=18 mOhms 1,701In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 22 uF 20 % 16 VDC - 55 C + 105 C 18 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 22uF RAD 2KHr ESR=75 mOhms 7,048In Stock
Min.: 1
Mult.: 1

Radial 22 uF 20 % 50 VDC - 55 C + 125 C 75 mOhms 11 mm (0.433 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 100Vol 22uF RAD 2KHr ESR=45 mOhms 3,062In Stock
Min.: 1
Mult.: 1

Radial 22 uF 20 % 100 VDC - 55 C + 125 C 45 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 100Vol 22uF SMD 2KHr ESR=38 mOhms 941In Stock
4,000Expected 18/08/2026
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 22 uF 20 % 100 VDC - 55 C + 105 C 38 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 22uF SMD 2KHr ESR=54 mOhms 18,595In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 22 uF 20 % 63 VDC - 55 C + 125 C 54 mOhms 6.7 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms 12,369In Stock
44,000On Order
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 22 uF 20 % 10 VDC - 55 C + 105 C 80 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 22uF 2312 20% ESR=80mOhms 2,119In Stock
17,500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 22 uF 20 % 16 VDC - 55 C + 105 C 80 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 20% ESR=40mOhms 4,332In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 22 uF 20 % 20 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel