150 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,078
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors SMD type 10v 150uf 8x6.9mm 1,854In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 6.9 mm (0.272 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 150uF 20% STD 10000h AEC-Q200 6,663In Stock
Min.: 1
Mult.: 1
: 1,000

Radial 150 uF 20 % 25 VDC - 55 C + 105 C 27 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 150uF 20% Hi Temp AEC-Q200 3,586In Stock
Min.: 1
Mult.: 1
: 1,000

Radial 150 uF 20 % 35 VDC - 55 C + 145 C 27 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 10% ESR=5mOhms 780In Stock
1,200On Order
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 150 uF 10 % 10 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 30V 150uF 20% ESR=45mOhms 203In Stock
500On Order
Min.: 1
Mult.: 1
Max.: 500
: 100
No
SMD/SMT 150 uF 20 % 30 VDC - 55 C + 105 C 45 mOhms 7.3 mm 6 mm 4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 150uF 2.85A 1.05mA Life5000Hrs ESR=50mOhms 20% +105C Can 647In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 105 C 0.05 Ohms 12 mm 8.3 mm (0.327 in) 12 mm Reel, Cut Tape, MouseReel
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 35V 150uF 488In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 9.7 mm Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=70mOhm 166In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16VDC 150uF 20% 1800mA 4,819In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 2.8 mm Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 4Vol 150uF 2917 2KHr ESR=16 mOhms 998In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 125 C 16 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 2917 ESR=12mOhm 51In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 150uF 2917 20% ESR=40mOhms 350In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 8 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 150uF 3.1A 1.05mA Life2000Hrs ESR=27mOhms 20% +105C Can 47In Stock
3,000Expected 19/11/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 105 C 0.027 Ohms 11.5 mm 8.3 mm (0.327 in) 11.5 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 150uF 15m POSCAP 67In Stock
3,000Expected 26/10/2026
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 150uF 1311 20% ESR=80mOhms 1,145In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 150 uF 20 % 3 VDC - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=25mOhms AEC-Q200 378In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 150uF 2.6A 750uA Life2000Hrs ESR=27mOhms 20% +105C Can 695In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 105 C 0.027 Ohms 9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 150uF 2917 2KHr ESR=18 mOhms 322In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 2.5 VDC - 55 C + 125 C 18 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 150uF 20% ESR 25mOhm 3,044In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=40mOhm 1,978In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 150uF 20% ESR 55mOhm 754In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 10V 150uF 20% ESR=55mOhms 798In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 125 C 55 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2817 10% ESR=25mOhms 35In Stock
100Expected 30/09/2026
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 150 uF 10 % 16 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 150uF 20% 27mOhm AEC-Q200 4,016In Stock
Min.: 1
Mult.: 1
: 1,000

Radial 150 uF 20 % 25 VDC - 55 C + 150 C 27 mOhms 9.5 mm (0.374 in) AEC-Q200 Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=25mOhms 866In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel