1200 uF Aluminium Organic Polymer Capacitors

Results: 122
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 4V 1200uF 4.45A 960uA Life5000Hrs ESR=15mOhms 20% +105C Can 777In Stock
Min.: 1
Mult.: 1
: 400

1200 uF 4 VDC SMD/SMT 12 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hour 20 % 0.015 Ohms 4.45 A - 55 C + 105 C 12 mm 8 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 1200uF 5.1A 2.4mA Life5000Hrs ESR=20mOhms 20% +105C Can 467In Stock
Min.: 1
Mult.: 1
: 400

1200 uF 10 VDC SMD/SMT 12.5 mm 10.3 mm (0.406 in) Aluminum Polymer Capacitors 5000 Hour 20 % 0.02 Ohms 5.1 A - 55 C + 105 C 12.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1200uF 4.35A 1.512mA Life5000Hrs ESR=18mOhms 20% +105C Can 2,986In Stock
Min.: 1
Mult.: 1
: 500

1200 uF 6.3 VDC SMD/SMT 10.5 mm 10.3 mm (0.406 in) Aluminum Polymer Capacitors 5000 Hour 20 % 0.018 Ohms 4.35 A - 55 C + 105 C 10.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 1200uF RAD 2KHr ESR=14 mOhms 4,146In Stock
Min.: 1
Mult.: 1

1200 uF 6.3 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 4.1 A - 55 C + 105 C 8 mm Can A750 Bulk
Nichicon Aluminium Organic Polymer Capacitors 1200uF 6.3V 20% Aluminum Capacitor 1,037In Stock
Min.: 1
Mult.: 1
: 1,000

1200 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.1 A - 55 C + 105 C 8 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 4volts 1200uF AEC-Q200 171In Stock
Min.: 1
Mult.: 1
: 500

1200 uF 4 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 17 mOhms 4 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 1200uF 10V 20% Aluminum Capacitor 933In Stock
Min.: 1
Mult.: 1
: 500

1200 uF 10 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.2 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 1200UF 2.5V 20% 3,971In Stock
Min.: 1
Mult.: 1
: 2,000

1200 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 1200uF 6.3V 20% Aluminum Capacitor 994In Stock
Min.: 1
Mult.: 1
: 1,000

1200 uF 6.3 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 4VDC 1200uF 20% AEC-Q200 500In Stock
Min.: 1
Mult.: 1
: 500

1200 uF 4 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 14 mOhms 2.3 A - 55 C + 125 C 8 mm Can PCW Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1200uF 1.512uA Life5000Hrs ESR=11mOhms 20% +105C Can 949In Stock
Min.: 1
Mult.: 1
: 950

1200 uF 6.3 VDC Radial 11 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.011 Ohms 4.7 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25VDC 1200uF 20% N/SQ 2000 hrs 670In Stock
Min.: 1
Mult.: 1
: 800

1200 uF 25 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 8.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 16VDC 1200uF 20% 7000mA 7mOhm 7In Stock
800Expected 22/07/2027
Min.: 1
Mult.: 1
: 400

1200 uF 16 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 7 A - 55 C + 105 C 10 mm Can SVPG Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16VDC 1200uF OSCON Polymer 194In Stock
800Expected 03/06/2027
Min.: 1
Mult.: 1
: 400

1200 uF 16 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hour 20 % 12 mOhms 1.7 A - 55 C + 125 C 10 mm Can SVPK Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2volts 1200uF ESR 8mohm 955In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

1200 uF 2.5 VDC SMD/SMT 9.9 mm (0.39 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5.23 A - 55 C + 105 C 6.3 mm Can SVPE Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 4volts 1200uF ESR 12mohm 967In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

1200 uF 4 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.44 A - 55 C + 105 C 10 mm Can SVP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG56.3V 1200uF 20% ESR=12mOhms 789In Stock
Min.: 1
Mult.: 1
: 800

1200 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.5 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP6.3V 1200uF 20% ESR=11mOhms 743In Stock
Min.: 1
Mult.: 1
: 500

1200 uF 6.3 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 5.1 A - 55 C + 105 C 10.5 mm 10 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vo 1200uF RAD 2KHr ESR=12 mOhms 2,136In Stock
Min.: 1
Mult.: 1

1200 uF 16 VDC Radial 14 mm (0.551 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 6.1 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vo 1200uF RAD 2KHr ESR=14 mOhms 2,311In Stock
Min.: 1
Mult.: 1
Max.: 500

1200 uF 25 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 5.91 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5V 1200uF RAD 5KHr ESR=14 mOhms 306In Stock
Min.: 1
Mult.: 1

1200 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 4.5 A - 55 C + 105 C 8 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 4Vol 1200uF SMD 2KHr ESR=12 mOhms 29In Stock
Min.: 1
Mult.: 1
: 500

1200 uF 4 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 3.5 A - 55 C + 105 C 8 mm Can A765 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 1200uF SMD 2KHr ESR=12 mOhms 7In Stock
6,000On Order
Min.: 1
Mult.: 1
: 500

1200 uF 6.3 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 4.77 A - 55 C + 105 C 8 mm Can A765 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16VDC 1200uF 20% N/SQ 2000 hrs 1,140In Stock
Min.: 1
Mult.: 1
: 1,200

1200 uF 16 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 7.7 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 1200uF 20% N/SQ 5000 hrs 1,050In Stock
Min.: 1
Mult.: 1
: 1,200

1200 uF 16 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 7.7 A - 55 C + 105 C 10 mm Can Reel, Cut Tape