120 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 322
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200 526In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 105 C 28 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 120uF 20% Vibration Resistance AEC-Q200 771In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 105 C 28 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200 1,470In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 135 C 28 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 120uF 20% 6.3 x 5.8mm AEC-Q200 1,907In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 120 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 5.8 mm (0.228 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 120uF 20% 10 x 12.5mm AEC-Q200 445In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 120 uF 20 % 63 VDC - 55 C + 125 C 20 mOhms 12.5 mm (0.492 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 120uF 20% 10 x 12.5mm Anti-Vibe AEC-Q200 831In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 120 uF 20 % 63 VDC - 55 C + 125 C 20 mOhms 12.5 mm (0.492 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200 748In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 120 uF 63 VDC 25 mOhms 12 mm (0.472 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 120uF 20% AEC-Q200 779In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 120 uF 63 VDC 24 mOhms 12.7 mm (0.5 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 120uF 20% AEC-Q200 1,915In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 120 uF 20 % 16 VDC - 55 C + 125 C 72 mOhms 6 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 120uF 20% Polymer High Voltage Type AEC-Q200 736In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 120UF 50V ESR=25 1,135In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 135 C 25 mOhms 12 mm (0.472 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 120uF 20% AEC-Q200 7,077In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 25 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 120uF 6.3 Volt 2,584In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 24 mOhms 5.3 mm (0.209 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 120uF 20V 20% 105o AEC-Q200 493In Stock
Min.: 1
Mult.: 1
: 500

Radial 120 uF 20 % 20 VDC - 55 C + 105 C 35 mOhms 10 mm AEC-Q200 Ammo Pack
Chemi-Con APXJ250ARA121MH70G
Chemi-Con Aluminium Organic Polymer Capacitors 825In Stock
Min.: 1
Mult.: 1

SMD/SMT 120 uF 20 % 25 VDC - 55 C + 105 C 38 mOhms 6.7 mm (0.264 in)
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 120uF 50V 20% tol POLYMER 768In Stock
Min.: 1
Mult.: 1

Radial 120 uF 20 % 50 VDC - 55 C + 125 C 32 mOhms Bulk
Nichicon Aluminium Organic Polymer Capacitors 35VDC 120uF 20% AEC-Q200 166In Stock
2,700On Order
Min.: 1
Mult.: 1
: 900

SMD/SMT 120 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 7.7 mm (0.303 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 120uF AEC-Q200 795In Stock
1,000Expected 31/08/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 23 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 120uF 10 Volts 20% AEC-Q200 585In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 120 uF 20 % 10 VDC - 55 C + 105 C 23 mOhms 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 120uF 20 Volts 20% AEC-Q200 508In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 20 VDC - 55 C + 105 C 35 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 120uF 10 Volts 20% AEC-Q200 539In Stock
3,000Expected 31/08/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 120 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3 volts 120uF AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 22 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10 volts 120uF AEC-Q200 245In Stock
5,000On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 120 uF 20 % 10 VDC - 55 C + 105 C 27 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16 volts 120uF AEC-Q200 2,460In Stock
2,000Expected 02/11/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 120 uF 20 % 16 VDC - 55 C + 105 C 28 mOhms 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 120uF 25V 20% AEC-Q200 110In Stock
500Expected 26/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 25 VDC - 55 C + 105 C 29 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel