120 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 315
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
TDK Aluminium Organic Polymer Capacitors 120 uF 50 V 10x10.2 SMD 2,474In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 50 VDC - 40 C + 105 C 30 mOhms 10.2 mm (0.402 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 120 uF 50 V 10x16.8 SMD High Vibration 2,460In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 50 VDC - 40 C + 105 C 30 mOhms 10.5 mm (0.413 in) Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 63V 120uF Hybrid Polymer 20% -55 / 125C AEC-Q200 2,400In Stock
Min.: 1
Mult.: 1
: 400

Radial 120 uF 20 % 63 VDC - 55 C + 125 C 19 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD (AEC-Q200) 1,740In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 120 uF 20 % 63 VDC + 140 C 17 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 12.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 120uF 20% 3750mA 612In Stock
1,000Expected 08/07/2027
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

SMD/SMT 120 uF 20 % 20 VDC - 55 C + 105 C 18 mOhms 5.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 120uF 20% 3900mA 646In Stock
Min.: 1
Mult.: 1
Max.: 900
: 900

SMD/SMT 120 uF 20 % 25 VDC - 55 C + 105 C 15 mOhms 7.9 mm Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 35V 120uF 20% -55C / 150C Hybrid Radial AEC-Q200 2,281In Stock
5,000Expected 09/03/2027
Min.: 1
Mult.: 1

Radial 120 uF 20 % 35 VDC - 55 C + 150 C 35 mOhms 9 mm (0.354 in) AEC-Q200 Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3BDC 120uF 5100mA 15mOhm 3,906In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 50V 120uF 125degC 4000h Anti-V type AEC-Q200 1,727In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 135 C 14 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 50V 120uF SMD 150C ESR=28mOhms AEC-Q200 Antivibration 2,862In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 150 C 28 mOhms 10.4 mm (0.409 in) AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 35V 120uF 5,380In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 120 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 7.5 mm Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors Life5000Hrs 20% +105C Can 1,676In Stock
Min.: 1
Mult.: 1
: 1,000

Radial 120 uF 20 % 35 VDC - 55 C + 105 C 0.03 Ohms 8 mm Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC 120uF 5100mA 15mOhm 135C 5500h 6,984In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 135 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 35V 120uF SMD 150C ESR=35mOhms AEC-Q200 2,368In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 35 VDC - 55 C + 150 C 35 mOhms 9.7 mm (0.382 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 120uF SMD 150C ESR=28mOhms AEC-Q200 2,610In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 150 C 28 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 120uF SMD 150C ESR=28mOhms AEC-Q200 1,796In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 120 uF 20 % 63 VDC - 55 C + 150 C 28 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 63V 120uF 125C ESR=22mOhms AECQ 12.5x12.5mm 222In Stock
Min.: 1
Mult.: 1
: 200

SMD/SMT 120 uF 20 % 63 VDC - 55 C + 125 C 22 mOhms 13.5 mm (0.531 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 120uF ESR 27mohm 3,221In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 120 uF 20 % 16 VDC - 55 C + 105 C 27 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 120uf 20volts 3.2A OS-CON Polymer 2,653In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 120 uF 20 % 20 VDC - 55 C + 125 C 25 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35 V 120uF ESR 18mohm 10,839In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 120 uF 20 % 35 VDC - 55 C + 105 C 18 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 120uf 50volts OS-CON Polymer 4,276In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 20 mOhms 12.6 mm (0.496 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC, 120uF, SMD, Reflow Only 5,974In Stock
2,000Expected 30/07/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 28 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 120uF 20% Anti-V AEC-Q200 2,254In Stock
2,700Expected 04/01/2027
Min.: 1
Mult.: 1
Max.: 900
: 900

SMD/SMT 120 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 20Vol 120uF SMD 2KHr ESR=34 mOhms 13,491In Stock
10,000Expected 14/05/2027
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 120 uF 20 % 20 VDC - 55 C + 125 C 34 mOhms 5.7 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 120uf 20volts 3.2A OS-CON TH type 440In Stock
Min.: 1
Mult.: 1

Radial 120 uF 20 % 20 VDC - 55 C + 125 C 25 mOhms 6 mm (0.236 in) Bulk