100 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,480
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 35V 100uF 20% AEC-Q200 385In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 125 C 25 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35V 100uF 125C AEC-Q200 473In Stock
Min.: 1
Mult.: 1
: 500

Radial 100 uF 20 % 35 VDC - 55 C + 105 C 28 mOhms 13 mm (0.512 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63V 100uF 4000mA 20% AEC-Q200 3,483In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 135 C 17 mOhms 10.2 mm (0.402 in) Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 100 uF 63 V 10x10.5 SMD High Vibration (AEC-Q200) 1,407In Stock
3,000Expected 22/01/2027
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 100 uF 20 % 63 VDC - 40 C + 105 C 22 mOhms 10.5 mm (0.413 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 100 uF 63 V 10x12.8 SMD High Vibration (AEC-Q200) 1,566In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 100 uF 20 % 63 VDC - 40 C + 105 C 22 mOhms 12.8 mm (0.504 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 100 uF 50 V 10x10.2 SMD 2,231In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 50 VDC - 40 C + 105 C 30 mOhms 10.2 mm (0.402 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 100 uF 50 V 10x16.8 SMD High Vibration 1,928In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 50 VDC - 40 C + 105 C 30 mOhms 10.5 mm (0.413 in) Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 100uF 700uA Life5000Hrs ESR=55mOhms 20% +105C Can 16,494In Stock
Min.: 1
Mult.: 1
: 2,000

Radial 100 uF 20 % 35 VDC - 55 C + 105 C 0.055 Ohms 8 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 100uF 1mA Life5000Hrs ESR=33mOhms 20% +105C Can 8,618In Stock
Min.: 1
Mult.: 1
: 950

Radial 100 uF 20 % 50 VDC - 55 C + 105 C 0.033 Ohms 11 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 80V 100uF 1.6mA Life5000Hrs ESR=38mOhms 20% +105C Can 7,455In Stock
1,800Expected 18/09/2026
Min.: 1
Mult.: 1
: 600

Radial 100 uF 20 % 80 VDC - 55 C + 105 C 0.038 Ohms 14 mm Ammo Pack
Panasonic Industry Tantalum Capacitors - Polymer 16 V, 100 uF, 1.8 A ripple, 20% 3,612In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16 V, 100 uF, 1.8 A ripple, 20% 4,935In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 100uF 135C ESR=30mOhms AEC-Q200 2,870In Stock
Min.: 1
Mult.: 1
: 500

100 uF 20 % 50 VDC 30 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vo 100uF 2917 2KHr ESR=10 mOhms 12,629In Stock
7,000Expected 25/03/2027
Min.: 1
Mult.: 1
Max.: 1,000
: 500

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 125 C 10 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=70mOhms 51,840In Stock
122,984On Order
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 20% ESR=70mOhms 47,962In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms 24,916In Stock
18,000Expected 29/04/2027
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=30mOhms 12,391In Stock
8,000Expected 22/02/2027
Min.: 1
Mult.: 1
Max.: 1,000
: 500

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 1,960In Stock
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 100 uF 20 % 10 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Murata Electronics Aluminium Organic Polymer Capacitors 100UF 6.3V ESR=15 29,240In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 100 uF 63 V 10x12.5 SMD (AEC-Q200) 2,806In Stock
2,400Expected 16/04/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 100 uF 20 % 63 VDC - 40 C + 135 C 22 mOhms 12.5 mm (0.492 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 20V 100uF 20% 1700mA 125degreeC 4,892In Stock
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

SMD/SMT 100 uF 20 % 20 VDC - 55 C + 125 C 55 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25V 100uF 20% 1600mA 2,675In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 16V 100uF 20% 7343-20 -55 / +125 ESR=50mOhms 1,985In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 4V 100uF 20% 3528-21 -55 /125C ESR=70mOhms AEC-Q200 714In Stock
6,000On Order
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel