10 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 374
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 10uF Life5000Hrs 20% +105C Can 3,448In Stock
Min.: 1
Mult.: 1
: 1,500

Radial 10 uF 20 % 50 VDC - 55 C + 105 C 0.09 Ohms 6 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 63V 10uF 20% SMT V-Chip -55/+105C 617In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 105 C 120 mOhms 6.6 mm (0.26 in) 5.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 63V 10uF 20% SMT V-Chip -55/+125C 378In Stock
1,000Expected 11/09/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 125 C 120 mOhms 6.6 mm (0.26 in) 5.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 10uF 105C ESR=12mOhms AECQ 5x5.8mm 2,294In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 105 C 120 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 63V 10uF 125C ESR=12mOhms AECQ 6.3x5.8mm 2,000In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 125 C 120 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1206 ES R=200mOhm 12,748In Stock
50,000On Order
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000

SMD/SMT 10 uF 20 % 16 VDC - 55 C + 125 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=150mOhm 33,404In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 10 uF 20 % 25 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20% 1210 ES R=200mOhm 32,167In Stock
31,600On Order
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20% 1210 ES R=200mOhm 9,231In Stock
16,000Expected 24/12/2026
Min.: 1
Mult.: 1
: 8,000

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=120mOhm 6,547In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 105 C 120 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10VDC, 10uF, 220mOhm 3,531In Stock
2,000Expected 17/09/2026
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

SMD/SMT 10 uF 20 % 10 VDC - 55 C + 105 C 220 mOhms 5.4 mm (0.213 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 16volts 20% B Case 100 Max. ESR 4,262In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 10 uF 20 % 16 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% P Case 500 Max. ESR 11,845In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 10 uF 20 % 6.3 VDC - 55 C + 105 C 500 mOhms 2 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 10uF 2917 2KHr ESR=45 mOhms 5,216In Stock
3,000Expected 20/08/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 10 uF 20 % 16 VDC - 55 C + 125 C 45 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 10uF RAD 2KHr ESR=60 mOhms 15,392In Stock
Min.: 1
Mult.: 1

Radial 10 uF 20 % 63 VDC - 55 C + 125 C 60 mOhms 5 mm (0.197 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 160Vol 10uF RAD 2KHr ESR=110 mOhms 3,919In Stock
Min.: 1
Mult.: 1

Radial 10 uF 20 % 160 VDC - 55 C + 125 C 110 mOhms 12 mm (0.472 in) Bulk
KEMET Tantalum Capacitors - Polymer 16V 10uF 1311 20% ESR=100mOhms 23,030In Stock
20,000Expected 14/07/2027
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 10 uF 20 % 16 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 10uF 1311 20% ESR=100mOhms 6,389In Stock
6,000Expected 21/01/2027
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 10 uF 20 % 16 VDC - 55 C + 125 C 100 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 10uF 20% ESR=100mOhms 2,487In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 10 uF 20 % 20 VDC - 55 C + 125 C 100 mOhms 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 1311 20% ESR=200mohms 3,377In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms 502In Stock
2,500Expected 22/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 90 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhms 1,702In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 125 C 120 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 10uF 2917 10% ESR=53mOhms 318In Stock
200Expected 26/10/2026
Min.: 1
Mult.: 1
Max.: 200
: 100

SMD/SMT 10 uF 10 % 63 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms AEC-Q200 2,766In Stock
2,000Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 90 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhm AEC-Q200 1,466In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 125 C 120 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel