Panasonic Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,762
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 16volts 180uF ESR 22mohm 6In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Radial 180 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 6 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 270uF ESR 22mohm 24In Stock
800Expected 04/05/2026
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 7 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 16volts 270uF ESR 22mohm 112In Stock
1,000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 1,000

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 7 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 560uF ESR 14mohm 551In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 16 VDC - 55 C + 105 C 14 mOhms 12 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 270uF 16volts 105C 5.8A Halogen Free 798In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 8 mOhms 10 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 270uF 16V 20% 5.04A Halogen Free 131In Stock
500Expected 01/06/2026
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 8.9 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 470uF 16V 20% 5.4A Halogen Free 1,370In Stock
1,600On Order
Min.: 1
Mult.: 1

Radial 470 uF 20 % 16 VDC - 55 C + 105 C 8 mOhms 9 mm Bulk
Panasonic Tantalum Capacitors - Polymer 16volts 15uF ESR 90mohm 888In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 15 uF 20 % 16 VDC - 55 C + 105 C 90 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 16VDC 22uF 2.7A ESR 90mOhm 1,660In Stock
2,000Expected 20/07/2026
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 22 uF 20 % 16 VDC - 55 C + 105 C 90 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 16volts 47uF ESR 55mohm 19In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 20volts 100uF ESR 35mohm 1,659In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 20 VDC - 55 C + 105 C 35 mOhms 8 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 20volts 150uF ESR 20mohm 5In Stock
200Expected 08/07/2026
Min.: 1
Mult.: 1

Radial 150 uF 20 % 20 VDC - 55 C + 105 C 20 mOhms 13 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 20volts 22uF ESR 60mohm 97In Stock
2,000Expected 27/04/2026
Min.: 1
Mult.: 1

Radial 22 uF 20 % 20 VDC - 55 C + 105 C 60 mOhms 6 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 20volts 47uF ESR 45mohm 38In Stock
1,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

Radial 47 uF 20 % 20 VDC - 55 C + 105 C 45 mOhms 7 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 20volts 120uF ESR 25mohm 2,982In Stock
Min.: 1
Mult.: 1

Radial 120 uF 20 % 20 VDC - 55 C + 105 C 25 mOhms 6 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 20volts 120uF ESR 25mohm 35In Stock
1,500On Order
Min.: 1
Mult.: 1
Reel: 1,500

Radial 120 uF 20 % 20 VDC - 55 C + 105 C 25 mOhms 6 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 20volts 180uF ESR 25mohm 55In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Radial 180 uF 20 % 20 VDC - 55 C + 105 C 25 mOhms 7 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 20volts 390uF ESR 14mohm 623In Stock
400Expected 01/06/2026
Min.: 1
Mult.: 1

Radial 390 uF 20 % 20 VDC - 55 C + 105 C 14 mOhms 12 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 20volts 390uF ESR 14mohm 3In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Radial 390 uF 20 % 20 VDC - 55 C + 105 C 14 mOhms 12 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 20volts 560uF ESR 12mohm 167In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 20 VDC - 55 C + 105 C 12 mOhms 13 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 20volts 150uF 20mohm 10x13mm OSCON 34In Stock
400Expected 08/07/2026
Min.: 1
Mult.: 1

Radial 150 uF 20 % 20 VDC - 55 C + 125 C 20 mOhms 13 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 20volts 22uF 60mohm 6.3x6mm OSCON 59In Stock
500Expected 06/07/2026
Min.: 1
Mult.: 1

Radial 22 uF 20 % 20 VDC - 55 C + 125 C 60 mOhms 6 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 20volts 47uF 45mohm 8x7mm OSCON 26In Stock
400Expected 03/08/2026
Min.: 1
Mult.: 1

Radial 47 uF 20 % 20 VDC - 55 C + 125 C 45 mOhms 7 mm Bulk
Panasonic Tantalum Capacitors - Polymer 20volts 22uF ESR 90mohm 1,765In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 22 uF 20 % 20 VDC - 55 C + 105 C 90 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 20volts 33uF ESR 60mohm 5In Stock
6,000Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 33 uF 20 % 20 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel