Panasonic Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,762
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 10v 56uf 6.3x6mm 134In Stock
Min.: 1
Mult.: 1

Radial 56 uF 20 % 10 VDC - 55 C + 125 C 45 mOhms 6 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 1000uf 16volts 5.4A OS-CON TH type 14In Stock
200Expected 11/05/2026
Min.: 1
Mult.: 1

Radial 1000 uF 20 % 16 VDC - 55 C + 125 C 12 mOhms 13 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 270uf 16volts 3.3A OS-CON TH type 142In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 125 C 22 mOhms 7 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 560uf 16volts 4.95A OS-CON TH type 123In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 16 VDC - 55 C + 125 C 14 mOhms 12 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 16volts 150uF ESR 30mohm 237In Stock
400Expected 01/06/2026
Min.: 1
Mult.: 1

Radial 150 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 8 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 16volts 150uF ESR 30mohm 1,113In Stock
1,500On Order
Min.: 1
Mult.: 1
Reel: 500

Radial 150 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 8 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 180uF ESR 20mohm 2In Stock
600Expected 27/05/2026
Min.: 1
Mult.: 1

Radial 180 uF 20 % 16 VDC - 55 C + 105 C 20 mOhms 12 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 16volts 180uF ESR 20mohm 456In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Radial 180 uF 20 % 16 VDC - 55 C + 105 C 20 mOhms 12 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 330uF ESR 16mohm 524In Stock
2,000Expected 08/07/2026
Min.: 1
Mult.: 1

Radial 330 uF 20 % 16 VDC - 55 C + 105 C 16 mOhms 13 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 16volts 39uF ESR 50mohm 82In Stock
3,000Expected 03/09/2026
Min.: 1
Mult.: 1
Reel: 1,500

Radial 39 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 6 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 100uF ESR 24mohm 1,715In Stock
11,500Expected 29/04/2026
Min.: 1
Mult.: 1

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 6 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 16volts 100uF ESR 10mohm 1,587In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 9 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 16volts 150uF ESR 22mohm 369In Stock
Min.: 1
Mult.: 1

Radial 150 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 7 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 16volts 180uF ESR 16mohm
1,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

Radial 180 uF 20 % 16 VDC - 55 C + 105 C 16 mOhms 12 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 180uF ESR 10mohm 149In Stock
Min.: 1
Mult.: 1

Radial 180 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 9 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 16volts 270uF ESR 11mohm 317In Stock
800On Order
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 11 mOhms 12 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 16volts 270uF ESR 10mohm 69In Stock
1,000Expected 22/07/2026
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 9 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 16volts 270uF ESR 10mohm 50In Stock
1,000Expected 05/08/2026
Min.: 1
Mult.: 1
Reel: 1,000

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 1000uF ESR 12mohm 412In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 1000 uF 20 % 16 VDC - 55 C + 105 C 12 mOhms 13 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 150uF ESR 30mohm 109In Stock
500Expected 25/03/2026
Min.: 1
Mult.: 1

Radial 150 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 5.5 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 16volts 150uF ESR 30mohm 5In Stock
1,500On Order
Min.: 1
Mult.: 1
Reel: 1,500

Radial 150 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 5.5 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 180uF ESR 22mohm 6In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Radial 180 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 6 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 270uF ESR 22mohm 24In Stock
800Expected 04/05/2026
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 7 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 16volts 270uF ESR 22mohm 112In Stock
1,000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 1,000

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 7 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 560uF ESR 14mohm 551In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 16 VDC - 55 C + 105 C 14 mOhms 12 mm Bulk