Panasonic Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,762
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors ZT 12In Stock
1,000Expected 01/04/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 125 C 25 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors ZT 503In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 125 C 32 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors ZT 1,325In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 125 C 32 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors ZT 980In Stock
1,000Expected 25/03/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 47 uF 20 % 63 VDC - 55 C + 125 C 32 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors ZT 33In Stock
1,000Expected 29/06/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 47 uF 20 % 63 VDC - 55 C + 125 C 32 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors ZT 594In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors ZT 427In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 68UF 63V ESR=30 851In Stock
1,000Expected 09/07/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 270UF 35V ESR=20 1,411In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 16 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 270UF 35V ESR=16 2In Stock
1,500Expected 24/06/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 16 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 470uF 20% Anti-V AEC-Q200 813In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 135 C 10 mOhms 12.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 135In Stock
500Expected 17/06/2026
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 135 C 8 mOhms 16.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 1,576In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 135 C 12 mOhms 12.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 50VDC 150uF 20% Anti-V AEC-Q200 142In Stock
1,861On Order
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 135 C 12 mOhms 12.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 50 VDC 220 uF 20% Anti-V AEC-Q200 332In Stock
750Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 220 uF 20 % 50 VDC - 55 C + 135 C 10 mOhms 16.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63VDC 100uF 20% Anti-V AEC-Q200 10In Stock
6,800Expected 17/06/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 135 C 12 mOhms 12.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 130In Stock
4,250On Order
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 150 uF 20 % 63 VDC - 55 C + 135 C 10 mOhms 16.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63VDC 150uF 20% Anti-V AEC-Q200 52In Stock
9,500Expected 06/05/2026
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 150 uF 20 % 63 VDC - 55 C + 135 C 10 mOhms 16.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 63VDC 180uf 125degC/135degC 4000h AEC-Q200 70In Stock
4,000Expected 16/06/2026
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 180 uF 20 % 63 VDC - 55 C + 135 C 10 mOhms 16.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 634In Stock
800Expected 16/07/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 330 uF 20 % 35 VDC - 55 C + 135 C 11 mOhms 12.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 650In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 135 C 9 mOhms 16.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35VDC 470uF 20% Anti-V AEC-Q200 2,472In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 135 C 9 mOhms 16.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63V 100uF 4000mA 20% AEC-Q200 34In Stock
3,500Expected 17/06/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 135 C 17 mOhms 10.2 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5VDC 330uF 20% 9mOhm 3200mA 1,751In Stock
2,000Expected 18/08/2026
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2VDC 330uF 9/300kHz 3.2A SMD 808In Stock
2,000Expected 10/08/2026
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape