Panasonic Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,762
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 35VDC 39uF 20% SMD AEC-Q200 1,446In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 39 uF 20 % 35 VDC - 55 C + 125 C 100 mOhms 5.8 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35VDC 390uF 20% SMD AEC-Q200 1,231In Stock
500Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 390 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35VDC 390uF 20% Anti-V AEC-Q200 6In Stock
500Expected 08/07/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 390 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35v 56uf 125degC 8x 10.2mm SMD 1,975In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 56 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35VDC 68uF 20% Anti-V AEC-Q200 45In Stock
2,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 180uF 20% SMD AEC-Q200 1,099In Stock
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 7.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 180uF 20% Anti-V AEC-Q200 1,836In Stock
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 8 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35VDC 120uF 20% Anti-V AEC-Q200 42In Stock
4,500On Order
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 120 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 25V 150uF 125degC 4000h AEC-Q200 54In Stock
3,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 135 C 38 mOhms 5.8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 25V 220uF 125degC 4000h AEC-Q200 40In Stock
1,800On Order
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 135 C 24 mOhms 10.2 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 35V 47uF 125degC 4000h AEC-Q200 82In Stock
4,000Expected 25/06/2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 135 C 60 mOhms 5.8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 35V 470uF 125degC 4000h Anti-V type AEC-Q200 6In Stock
5,000Expected 27/05/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 135 C 16 mOhms 10.5 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 35V 82uF 125degC 4000h AEC-Q200 26In Stock
1,000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 82 uF 20 % 35 VDC - 55 C + 135 C 40 mOhms 5.8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% AEC-Q200 967In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 1000 uF 20 % 25 VDC - 55 C + 125 C 11 mOhms 16.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% Anti-V Type AEC-Q200 4In Stock
1,500On Order
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 1000 uF 20 % 25 VDC - 55 C + 125 C 11 mOhms 16.8 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 740In Stock
800Expected 10/03/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 125 C 14 mOhms 12.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 560uF 125degC Hybrid Cap AEC-Q200 247In Stock
750On Order
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 125 C 11 mOhms 16.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 560uF Anti-V Hybrid Cap AEC-Q200 242In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 125 C 11 mOhms 16.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 680uF 20% AEC-Q200 10In Stock
800Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 680 uF 20 % 25 VDC - 55 C + 125 C 14 mOhms 12.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 680uF 20% Anti-V Type AEC-Q200 993In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 680 uF 20 % 25 VDC - 55 C + 125 C 14 mOhms 12.8 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 52In Stock
2,000On Order
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 125 C 17 mOhms 12.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 696In Stock
800Expected 10/03/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 125 C 17 mOhms 12.8 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 50VDC 270uF 20% AEC-Q200 1,045In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 270 uF 20 % 50 VDC - 55 C + 125 C 13 mOhms 16.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 Anti-Vib 124In Stock
600Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 125 C 19 mOhms 12.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63VDC 120uF 20% AEC-Q200 223In Stock
800Expected 01/07/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 120 uF 20 % 63 VDC - 55 C + 125 C 19 mOhms 12.5 mm AEC-Q200 Reel, Cut Tape