Panasonic Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,762
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 25VDC 560uF 20% SMD AEC-Q200 78In Stock
8,500Expected 24/06/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 125 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25v 68uf 125degC 6.3 x 5.8mm SMD 680In Stock
1,000Expected 17/06/2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 68uF 125degC VibeProof AEC-Q200 573In Stock
1,000Expected 08/07/2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 82uF 20% AEC-Q200 2,135In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 82 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 5.8 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 82uF 20% Anti-Vibe AEC-Q200 5In Stock
1,000Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 82 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35v 180uf 125degC 8x 10.2mm SMD 717In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 180 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35v 180uf AEC-Q200 8 x 10.2mm 171In Stock
500Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 180 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35VDC 220uF 20% SMD AEC-Q200 5In Stock
7,000On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35v 33uf 125degC 5 x 5.8 mm SMD 519In Stock
1,000Expected 25/06/2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C 100 mOhms 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35v 330uf AEC-Q200 10 x 10.2mm 150In Stock
7,500On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35VDC 39uF 20% SMD AEC-Q200 1,446In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 39 uF 20 % 35 VDC - 55 C + 125 C 100 mOhms 5.8 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35VDC 390uF 20% SMD AEC-Q200 1,231In Stock
500Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 390 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35VDC 390uF 20% Anti-V AEC-Q200 6In Stock
500Expected 08/07/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 390 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35v 56uf 125degC 8x 10.2mm SMD 1,975In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 56 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35VDC 68uF 20% Anti-V AEC-Q200 45In Stock
2,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 180uF 20% SMD AEC-Q200 1,329In Stock
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 7.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 180uF 20% Anti-V AEC-Q200 1,836In Stock
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 8 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35VDC 120uF 20% Anti-V AEC-Q200 84In Stock
4,500On Order
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 120 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 25V 150uF 125degC 4000h AEC-Q200 54In Stock
3,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 135 C 38 mOhms 5.8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 25V 220uF 125degC 4000h AEC-Q200 52In Stock
1,800On Order
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 135 C 24 mOhms 10.2 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 35V 150uF 125degC 4000h Anti-V type AEC-Q200 248In Stock
1,800On Order
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 135 C 26 mOhms 8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 35V 47uF 125degC 4000h AEC-Q200 82In Stock
4,000Expected 25/06/2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 135 C 60 mOhms 5.8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 35V 470uF 125degC 4000h Anti-V type AEC-Q200 6In Stock
5,000Expected 27/05/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 135 C 16 mOhms 10.5 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% AEC-Q200 967In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 1000 uF 20 % 25 VDC - 55 C + 125 C 11 mOhms 16.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% Anti-V Type AEC-Q200 4In Stock
1,500On Order
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 1000 uF 20 % 25 VDC - 55 C + 125 C 11 mOhms 16.8 mm AEC-Q200 Reel, Cut Tape