2917 Niobium Oxide Capacitors

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC ESR Package/Case Tolerance Minimum Operating Temperature Maximum Operating Temperature Leakage Current Ripple Current Series Packaging
KYOCERA AVX Niobium Oxide Capacitors 6.3V 100uF 2917 ESR= 400mOhms 20% 4,163In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 6.3 VDC 400 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 12 uA 671 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 100uF 2917 ESR=4 00mOhms 20% 1,362In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 10 VDC 400 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 20 uA 671 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 100uF 2917 ESR= 100mOhms 20%
4,996Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 500

100 uF 6.3 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 12 uA 1.342 A NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 100uF 2917 ESR= 400mOhms 20% Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

100 uF 6.3 VDC 400 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 12 uA 671 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 100uF 2917 ESR=100mOhms 20% Non-Stocked Lead-Time 25 Weeks
Min.: 5,000
Mult.: 1,000
Reel: 1,000

100 uF 6.3 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 12 uA 1.225 A NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 100uF 2917 ESR=400mOhms 20% Non-Stocked Lead-Time 25 Weeks
Min.: 5,000
Mult.: 1,000
Reel: 1,000

100 uF 6.3 VDC 400 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 12 uA 245 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 100uF 2917 ESR= 80mOhms 20% Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 500

100 uF 6.3 VDC 80 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 12 uA 1.5 A NOS Reel, Cut Tape, MouseReel