Chemi-Con KY Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 252
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Height Termination Style Series Packaging
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 2700uF Tol 20% 16x25mm 14,826In Stock
Min.: 1
Mult.: 1

2700 uF 25 VDC 16 mm 25 mm 7.5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 2.93 A 21 mOhms - 40 C + 105 C Straight Radial KY Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 82uF 63 Volt 549In Stock
Min.: 1
Mult.: 1
Reel: 800

82 uF 63 VDC 10 mm 12.5 mm 5 mm Low Impedance Electrolytic Capacitors 7000 Hour 20 % 690 mA 110 mOhms - 40 C + 105 C Straight 12.5 mm Radial KY Ammo Pack
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 820uF 50V 20% 500In Stock
Min.: 1
Mult.: 1
Reel: 250

820 uF 50 VDC 16 mm 20 mm 7.5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 2.21 A - 40 C + 105 C Straight 20 mm Radial KY Ammo Pack
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 330uF 50 Volt 1,962In Stock
Min.: 1
Mult.: 1
Reel: 800

330 uF 50 VDC 10 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 7000 Hour 20 % - 40 C + 105 C Straight Radial KY Ammo Pack
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 16 Volt 2,898In Stock
Min.: 1
Mult.: 1
Reel: 1,500

1000 uF 16 VDC - 40 C + 105 C Radial KY Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 63volts 390uF 12.5X20 745In Stock
Min.: 1
Mult.: 1

390 uF 63 VDC 12.5 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 20 % - 40 C + 105 C Radial KY Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 680uF 25 Volt 1,831In Stock
Min.: 1
Mult.: 1
Reel: 800

680 uF 25 VDC 10 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 7000 Hour 20 % 1.4 A 46 mOhms - 40 C + 105 C Straight Radial KY Ammo Pack
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 2200uF Tol 20% 10x25mm 3,287In Stock
Min.: 1
Mult.: 1

2200 uF 6.3 VDC 10 mm 25 mm 5 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 1.65 A 42 mOhms - 40 C + 105 C Straight 25 mm Radial KY Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 100uF Tol 20% 12.5x16mm 247In Stock
Min.: 1
Mult.: 1

100 uF 100 VDC 12.5 mm 17.5 mm 5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 300 mA 110 mOhms - 40 C + 105 C Straight 16 mm Radial KY Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 220uF Tol 20% 16x20mm 2,170In Stock
Min.: 1
Mult.: 1

220 uF 100 VDC 16 mm 20 mm 7.5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 675 mA 48 mOhms - 40 C + 105 C Straight 20 mm Radial KY Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 330uF Tol 20% 16x25mm 1,169In Stock
Min.: 1
Mult.: 1

330 uF 100 VDC 16 mm 25 mm 7.5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 1.7 A 38 mOhms - 40 C + 105 C Straight Radial KY Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 330uF Tol 20% 10x16mm 762In Stock
2,000Expected 29/04/2026
Min.: 1
Mult.: 1

330 uF 35 VDC 10 mm 16 mm 5 mm Low Impedance Electrolytic Capacitors 7000 Hour 20 % 1.21 A 60 mOhms - 40 C + 105 C Straight 16 mm Radial KY Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 330UF 35V 1,141In Stock
800Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 800

330 uF 35 VDC 10 mm 16 mm 5 mm High Temp Electrolytic Capacitors 20 % - 40 C + 105 C Radial KY Ammo Pack
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 80VDC 330uF Tol 20% 16x20mm 440In Stock
Min.: 1
Mult.: 1

330 uF 80 VDC 16 mm 7.5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 1.35 A - 40 C + 105 C Straight 20 mm Radial KY Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 80VDC 220uF Tol 20% 12.5x20mm 2,000In Stock
Min.: 1
Mult.: 1

220 uF 80 VDC 12.5 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 1.1 A - 40 C + 105 C Straight 20 mm Radial KY Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 1000uF Tol 20% 10x16mm 1,159In Stock
Min.: 1
Mult.: 1

1000 uF 10 VDC 10 mm 16 mm 5 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 1.21 A 60 mOhms - 40 C + 105 C Straight 16 mm Radial KY Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 10000uF Tol 20% 18x35.5mm 26In Stock
Min.: 1
Mult.: 1

10000 uF 10 VDC 18 mm 35.5 mm 7.5 mm Low Impedance Electrolytic Capacitors 8000 Hour 20 % 4.22 mA 14 mOhms - 40 C + 105 C Straight 35.5 mm Radial KY Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 1200uF Tol 20% 10x20mm 1,667In Stock
Min.: 1
Mult.: 1

1200 uF 10 VDC 10 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 1.4 A 46 mOhms - 40 C + 105 C Straight 20 mm Radial KY Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 1500uF Tol 20% 10x25mm 850In Stock
Min.: 1
Mult.: 1

1500 uF 10 VDC 10 mm 25 mm 5 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 1.65 A - 40 C + 105 C Straight 25 mm Radial KY Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 1500uF Tol 20% 12.5x15mm 851In Stock
Min.: 1
Mult.: 1

1500 uF 10 VDC 12.5 mm 15 mm 5 mm Low Impedance Electrolytic Capacitors 8000 Hour 20 % 1.45 A - 40 C + 105 C Straight 15 mm Radial KY Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 2200uF Tol 20% 10x30mm 956In Stock
Min.: 1
Mult.: 1

2200 uF 10 VDC 10 mm 30 mm 5 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 1.91 A 31 mOhms - 40 C + 105 C Straight 30 mm Radial KY Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 2200uF Tol 20% 12.5x20mm 932In Stock
Min.: 1
Mult.: 1

2200 uF 10 VDC 12.5 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 8000 Hour 20 % 1.425 A 35 mOhms - 40 C + 105 C Straight 20 mm Radial KY Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 2700uF Tol 20% 18x15mm 470In Stock
Min.: 1
Mult.: 1

2700 uF 10 VDC 18 mm 15 mm 7.5 mm Low Impedance Electrolytic Capacitors 8000 Hour 20 % 1.6575 A 43 mOhms - 40 C + 105 C Straight Radial KY Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 3300uF Tol 20% 12.5x25mm 1,528In Stock
Min.: 1
Mult.: 1

3300 uF 10 VDC 12.5 mm 25 mm 5 mm Low Impedance Electrolytic Capacitors 8000 Hour 20 % 1.6725 A 27 mOhms - 40 C + 105 C Straight 25 mm Radial KY Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 3900uF Tol 20% 12.5x30mm 601In Stock
Min.: 1
Mult.: 1

3900 uF 10 VDC 12.5 mm 30 mm 5 mm Low Impedance Electrolytic Capacitors 8000 Hour 20 % 1.9875 A 24 mOhms - 40 C + 105 C Straight 30 mm Radial KY Bulk