SMD-PET Series Film Capacitors

Results: 582
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors 63V .1uF 10% MAX REFLOW 230C Non-Stocked
Cut Tape
€0.376
€0.35
€0.339
Min.: 3,600
Mult.: 1,800
: 1,800
100 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 63V .1uF 20% MAX REFLOW 230C Non-Stocked
Cut Tape
€0.369
€0.343
€0.333
Min.: 3,600
Mult.: 1,800
: 1,800
100 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 100V .22uF 10% MAX REFLOW 230C Non-Stocked
Cut Tape
€0.461
€0.435
€0.431
Min.: 3,600
Mult.: 1,800
: 1,800
220 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 100V .33uF 20% MAX REFLOW 230C Non-Stocked
Cut Tape
€0.516
€0.486
€0.483
Min.: 3,000
Mult.: 1,500
: 1,500
330 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 4.5 mm (0.177 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 63V .33uF 20% MAX REFLOW 230C Non-Stocked
Cut Tape
€0.535
€0.505
€0.501
Min.: 3,600
Mult.: 1,800
: 1,800
330 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 100V .47uF 10% MAX REFLOW 230C Non-Stocked
Cut Tape
€0.689
€0.652
€0.626
Min.: 3,000
Mult.: 1,500
: 1,500
470 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 4.5 mm (0.177 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 100V .01uF 10% MAX REFLOW 230C Non-Stocked Lead-Time 17 Weeks
Cut Tape
€0.333
€0.31
€0.301
Min.: 3,000
Mult.: 1,500
: 1,500
10 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 100V .01uF 20% MAX REFLOW 230C Non-Stocked
Cut Tape
€0.327
€0.304
€0.295
Min.: 4,500
Mult.: 1,500
: 1,500
10 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 250V .01uF 10% MAX REFLOW 230C Non-Stocked
Cut Tape
€0.338
€0.314
€0.304
Min.: 3,000
Mult.: 1,500
: 1,500
10 nF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 160 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 250V .01uF 20% MAX REFLOW 230C Non-Stocked
Cut Tape
€0.365
€0.353
€0.348
Min.: 3,000
Mult.: 1,500
: 1,500
10 nF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 160 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 63V .01uF 10% MAX REFLOW 230C Non-Stocked
Cut Tape
€0.347
€0.341
€0.335
Min.: 4,500
Mult.: 1,500
: 1,500
10 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 250V .015uF 10% MAX REFLOW 230C Non-Stocked
Cut Tape
€0.339
€0.315
€0.306
Min.: 3,000
Mult.: 1,500
: 1,500
15 nF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 160 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 400V .015uF 10% MAX REFLOW 230C Non-Stocked
Cut Tape
€0.348
€0.323
€0.313
Min.: 3,000
Mult.: 1,500
: 1,500
15 nF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 200 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 400 .015uF 20% MAX REFLOW 230C Non-Stocked
Cut Tape
€0.357
€0.356
€0.339
Min.: 3,000
Mult.: 1,500
: 1,500
15 nF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 200 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 63V .015uF 10% MAX REFLOW 230C Non-Stocked
Cut Tape
€0.327
€0.303
€0.291
Min.: 4,500
Mult.: 1,500
: 1,500
15 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 400V .022uF 10% MAX REFLOW 230C Non-Stocked
Cut Tape
€0.355
€0.33
€0.32
Min.: 3,000
Mult.: 1,500
: 1,500
22 nF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 200 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 400 .022uF 20% MAX REFLOW 230C Non-Stocked
Cut Tape
€0.348
€0.323
€0.314
Min.: 3,000
Mult.: 1,500
: 1,500
22 nF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 200 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 63V .022uF 20% MAX REFLOW 230C Non-Stocked
Cut Tape
€0.327
€0.304
€0.295
Min.: 4,500
Mult.: 1,500
: 1,500
22 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 100V .033uF 10% MAX REFLOW 230C Non-Stocked
Cut Tape
€0.361
€0.335
€0.325
Min.: 3,000
Mult.: 1,500
: 1,500
33 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 400V .033uF 10% MAX REFLOW 230C Non-Stocked
Cut Tape
€0.383
€0.361
€0.335
€0.325
Min.: 3,000
Mult.: 750
: 750
33 nF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 200 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 400 .033uF 20% MAX REFLOW 230C Non-Stocked
Cut Tape
€0.376
€0.354
€0.329
€0.319
Min.: 3,000
Mult.: 750
: 750
33 nF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 200 VAC 20 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 100V .047uF 10% MAX REFLOW 230C Non-Stocked
Cut Tape
€0.368
€0.342
€0.332
Min.: 3,000
Mult.: 1,500
: 1,500
47 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 63V .047uF 10% MAX REFLOW 230C Non-Stocked
Cut Tape
€0.348
€0.323
€0.313
Min.: 3,000
Mult.: 1,500
: 1,500
47 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 63V .047uF 20% MAX REFLOW 230C Non-Stocked
Cut Tape
€0.341
€0.317
€0.307
Min.: 3,000
Mult.: 1,500
: 1,500
47 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 100V .068uF 10% MAX REFLOW 230C Non-Stocked
Cut Tape
€0.382
€0.355
€0.345
Min.: 3,000
Mult.: 1,500
: 1,500
68 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel