R76 Series Film Capacitors

Results: 405
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors .47uF 1000VDC 5% Rad 1,084In Stock
Min.: 1
Mult.: 1
Max.: 512

470 nF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 33 mm (1.299 in) General Film Capacitors 600 VAC 5 % 2 Pin 7 mOhms 33 mm (1.299 in) Straight - 55 C + 110 C R76 Tray
KEMET Film Capacitors 1600V 0.01uF 5% LS=15mm 9,781In Stock
8,000Expected 18/01/2027
Min.: 1
Mult.: 1

10 nF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 650 VAC 5 % 2 Pin 64 mOhms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1600V 0.22uF 85C 5% LS=37.5mm 1,296In Stock
Min.: 1
Mult.: 1
General Film Capacitors 5 % + 110 C R76 Bulk
KEMET Film Capacitors 630V 0.082 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 129In Stock
2,940On Order
Min.: 1
Mult.: 1
Max.: 1,960

82 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) General Film Capacitors 400 VAC 5 % 2 Pin 14 mOhms 12 mm (0.472 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.047 uF 110C 10% 2 Pin LS=10 mm AEC-Q200 1,298In Stock
Min.: 1
Mult.: 1
: 800

47 nF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 10 % 2 Pin 14 mOhms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Ammo Pack
KEMET Film Capacitors 250V 0.047 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 773In Stock
Min.: 1
Mult.: 1
Max.: 2,600

47 nF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 5 % 2 Pin 14 mOhms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.22 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 27In Stock
Min.: 1
Mult.: 1

220 nF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) General Film Capacitors 160 VAC 10 % 2 Pin 10 mOhms 13.5 mm (0.531 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 250V 1 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 1,039In Stock
Min.: 1
Mult.: 1
Max.: 720

1 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 20 mm (0.787 in) General Film Capacitors 160 VAC 5 % 2 Pin 5.6 mOhms 20 mm (0.787 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.0047 uF 110C 5% 2 Pin LS=7.5 mm AEC-Q200 188In Stock
1,500Expected 11/03/2027
Min.: 1
Mult.: 1

4.7 nF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 8 mm (0.315 in) General Film Capacitors 250 VAC 5 % 2 Pin 135 mOhms 8 mm (0.315 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.022 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 53In Stock
10,800On Order
Min.: 1
Mult.: 1
Max.: 3,600

22 nF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 250 VAC 5 % 2 Pin 29 mOhms 9 mm (0.354 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.027 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 834In Stock
Min.: 1
Mult.: 1

27 nF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 250 VAC 5 % 2 Pin 9 mOhms 9 mm (0.354 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.068 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 1,386In Stock
Min.: 1
Mult.: 1

68 nF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 12 mm (0.472 in) General Film Capacitors 250 VAC 5 % 2 Pin 9 mOhms 12 mm (0.472 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.047 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 531In Stock
Min.: 1
Mult.: 1

47 nF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 250 VAC 5 % 2 Pin 14 mOhms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.1 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 1,944In Stock
Min.: 1
Mult.: 1

100 nF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) General Film Capacitors 250 VAC 5 % 2 Pin 11 mOhms 13.5 mm (0.531 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.1 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 2,631In Stock
Min.: 1
Mult.: 1
Max.: 3,600

100 nF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 250 VAC 5 % 2 Pin 10 mOhms 12 mm (0.472 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.15 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 1,445In Stock
Min.: 1
Mult.: 1

150 nF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) General Film Capacitors 250 VAC 5 % 2 Pin 10 mOhms 13.5 mm (0.531 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.22 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 314In Stock
Min.: 1
Mult.: 1

220 nF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 16 mm (0.63 in) General Film Capacitors 250 VAC 5 % 2 Pin 7 mOhms 16 mm (0.63 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.27 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 218In Stock
Min.: 1
Mult.: 1

270 nF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 16 mm (0.63 in) General Film Capacitors 250 VAC 5 % 2 Pin 10 mOhms 16 mm (0.63 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.39 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 916In Stock
Min.: 1
Mult.: 1

390 nF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 19 mm (0.748 in) General Film Capacitors 250 VAC 5 % 2 Pin 10 mOhms 19 mm (0.748 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.15 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 363In Stock
Min.: 1
Mult.: 1

150 nF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15 mm (0.591 in) General Film Capacitors 250 VAC 5 % 2 Pin 16 mOhms 15 mm (0.591 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.22 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 292In Stock
Min.: 1
Mult.: 1

220 nF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15 mm (0.591 in) General Film Capacitors 250 VAC 5 % 2 Pin 16 mOhms 15 mm (0.591 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.27 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 1,115In Stock
Min.: 1
Mult.: 1

270 nF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) General Film Capacitors 250 VAC 5 % 2 Pin 16 mOhms 16 mm (0.63 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.56 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 842In Stock
Min.: 1
Mult.: 1

560 nF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 18.5 mm (0.728 in) General Film Capacitors 250 VAC 5 % 2 Pin 16 mOhms 18.5 mm (0.728 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.82 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 454In Stock
Min.: 1
Mult.: 1

820 nF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 22 mm (0.866 in) General Film Capacitors 250 VAC 5 % 2 Pin 16 mOhms 22 mm (0.866 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1uF 400VDC 5% Rad 257In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 250 VAC 5 % 2 Pin 6 mOhms 22 mm (0.866 in) Straight - 55 C + 110 C R76 Tray