C4AQ-P Series Film Capacitors

Results: 61
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 900V 12 uF 125C 5% 4 Pin LS=37.5 mm AEC-Q200 2In Stock
Min.: 1
Mult.: 1

12 uF 900 VDC Wire Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 4 Pin 6.9 mOhms 40 mm (1.575 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 900V 20 uF 125C 5% 4 Pin LS=37.5 mm AEC-Q200 108In Stock
Min.: 1
Mult.: 1

20 uF 900 VDC Wire Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 4.3 mOhms 45 mm (1.772 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 900V 5 uF 5 % 100000 Hour 4 Pin LS=37.5 mm AEC-Q200 2In Stock
Min.: 1
Mult.: 1

5 uF 900 VDC Wire Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 16.2 mOhms 19 mm (0.748 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 900V 10 uF 125C 5% 4 Pin LS=37.5 mm AEC-Q200 152In Stock
Min.: 1
Mult.: 1

10 uF 900 VDC Wire Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 8.1 mOhms 24 mm (0.945 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 2.2 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 148In Stock
Min.: 1
Mult.: 1

2.2 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) DC Link Film Capacitors 5 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 3.3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 18In Stock
216Expected 30/04/2026
Min.: 1
Mult.: 1

3.3 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) DC Link Film Capacitors 5 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 105 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 257In Stock
Min.: 1
Mult.: 1

5 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 5 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 1100V 12 uF 5 % 200 Hour 4 Pin LS=37.5 mm 8In Stock
Min.: 1
Mult.: 1

12 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 20 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 51In Stock
Min.: 1
Mult.: 1

20 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 25 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 71In Stock
Min.: 1
Mult.: 1

25 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 3.3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 34In Stock
Min.: 1
Mult.: 1

3.3 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 31 mm (1.22 in) DC Link Film Capacitors 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 7.5 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 60In Stock
Min.: 1
Mult.: 1

7.5 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 24 mm (0.945 in) Straight - 55 C + 105 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 10 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 83In Stock
96Expected 01/05/2026
Min.: 1
Mult.: 1

10 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 43 mm (1.693 in) DC Link Film Capacitors 5 % 4 Pin 25 mm (0.984 in) Straight - 55 C + 105 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 900V 1.5 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 47In Stock
Min.: 1
Mult.: 1

1.5 uF 900 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 21 mm (0.827 in) DC Link Film Capacitors 5 % 2 Pin 28.6 mOhms 12.5 mm (0.492 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 900V 2.5 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 16In Stock
Min.: 1
Mult.: 1

2.5 uF 900 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 2 Pin 17.7 mOhms 15 mm (0.591 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 38 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 5In Stock
Min.: 1
Mult.: 1

38 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 56 mm (2.205 in) Straight - 55 C + 105 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 900V 30 uF 125C 5% 4 Pin LS=52.5 mm AEC-Q200
216On Order
Min.: 1
Mult.: 1

30 uF 900 VDC Wire Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 5.7 mOhms 45 mm (1.772 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 450V 90 uF 125C 10% 4 Pin LS=37.5 mm AEC-Q200
90Expected 26/06/2026
Min.: 1
Mult.: 1

90 uF 450 VDC Wire Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 1.9 mOhms 50 mm (1.969 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 600V 30 uF 125C 5% 4 Pin LS=37.5 mm AEC-Q200
108Expected 10/03/2026
Min.: 1
Mult.: 1

30 uF 600 VDC Wire Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 4 Pin 4 mOhms 37 mm (1.457 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 700V 20 uF 125C 5% 4 Pin LS=37.5 mm AEC-Q200
108Expected 19/06/2026
Min.: 1
Mult.: 1

20 uF 700 VDC Wire Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 4 Pin 5.2 mOhms 37 mm (1.457 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 900V 5 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200
216Expected 31/03/2026
Min.: 1
Mult.: 1

5 uF 900 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) DC Link Film Capacitors 5 % 2 Pin 10 mOhms 29 mm (1.142 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 8 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200
174Expected 10/04/2026
Min.: 1
Mult.: 1

8 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 4 Pin 40 mm (1.575 in) Straight - 55 C + 105 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 450V 25 uF 125C 10% 2 Pin LS=27.5 mm AEC-Q200
170Expected 10/07/2026
Min.: 1
Mult.: 1

25 uF 450 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 2 Pin 4.8 mOhms 37 mm (1.457 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 600V 55 uF 125C 5% 4 Pin LS=52.5 mm AEC-Q200 Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

55 uF 600 VDC Wire Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 4.5 mOhms 45 mm (1.772 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 600V 75 uF 125C 5% 4 Pin LS=52.5 mm AEC-Q200 Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

75 uF 600 VDC Wire Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 3.4 mOhms 50 mm (1.969 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk