B32776G Series Film Capacitors

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
EPCOS / TDK Film Capacitors 575VDC 45uF 10% DC LINK MKP LS 37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

45 uF 575 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 4 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors 15UF 5% 800V FILM CAP MKP BOXED Non-Stocked Lead-Time 8 Weeks
Min.: 640
Mult.: 640

15 uF 800 VDC Radial 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) 5 % 4 Pin 7 mOhms 39.5 mm (1.555 in) - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors Film Cap 15UF 10% 800V MKP BOXED Non-Stocked Lead-Time 8 Weeks
Min.: 640
Mult.: 640

15 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 4 Pin 7 mOhms 39.5 mm (1.555 in) Straight - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors FILM CAP MKP DC LINK 20 F 5 800Vdc LS 37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 440
Mult.: 440

20 uF 800 VDC Radial 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) 5 % 4 Pin 5.5 mOhms 37 mm (1.457 in) - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors 20UF 10% 800V FILM CAP MKP BOXED Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

20 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 10 % 4 Pin 5.5 mOhms 37 mm (1.457 in) Straight - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors 22UF 5% 800V FILM CAP MKP BOXED Non-Stocked Lead-Time 8 Weeks
Min.: 440
Mult.: 440

22 uF 800 VDC Radial 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) 5 % 4 Pin 5 mOhms 37 mm (1.457 in) - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors 22UF 10% 800V FILM CAP MKP BOXED Non-Stocked Lead-Time 8 Weeks
Min.: 440
Mult.: 440

22 uF 800 VDC Radial 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) 10 % 4 Pin 5 mOhms 37 mm (1.457 in) - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors 30UF 5% 800V FILM CAP MKP BOXED Non-Stocked Lead-Time 8 Weeks
Min.: 400
Mult.: 400

30 uF 800 VDC Radial 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) 5 % 4 Pin 3.5 mOhms 45 mm (1.772 in) - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors 900VDC 20uF 10% DC LINK MKP LS 37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 440
Mult.: 440

20 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 10 % 4 Pin 37 mm (1.457 in) Straight - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors 900VDC 22uF 10% DC LINK MKP LS 37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

22 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 28 mm (1.102 in) DC Link Film Capacitors 10 % 4 Pin 42.5 mm (1.673 in) Straight - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors 900VDC 25uF 5% DC LINK MKP LS 37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 400
Mult.: 400

25 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 5.5 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors 900VDC 25uF 10% DC LINK MKP LS 37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 400
Mult.: 400

25 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 5.5 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors 900VDC 30uF 5% DC LINK MKP LS 37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 180
Mult.: 180

30 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 5 % 4 Pin 4.7 mOhms 48 mm (1.89 in) Straight - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors 900VDC 30uF 10% DC LINK MKP LS 37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 180
Mult.: 180

30 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 10 % 4 Pin 4.7 mOhms 48 mm (1.89 in) Straight - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors 1100VDC 22uF Non-Stocked

22 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 48 mm (1.89 in) 42 mm (1.654 in) DC Link Film Capacitors 5 % 4 Pin 4.9 mOhms 33 mm (1.299 in) Straight - 40 C + 105 C B32776G
EPCOS / TDK Film Capacitors 1100VDC 22uF Non-Stocked

22 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 48 mm (1.89 in) 42 mm (1.654 in) DC Link Film Capacitors 10 % 4 Pin 33 mm (1.299 in) Straight - 40 C + 105 C B32776G
EPCOS / TDK Film Capacitors Radial Polypro cap Non-Stocked Lead-Time 18 Weeks

14 uF 1.3 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 6.8 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B32776G
EPCOS / TDK Film Capacitors 575VDC 50uF Non-Stocked

5 uF 575 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 48 mm (1.89 in) 42 mm (1.654 in) DC Link Film Capacitors 10 % 4 Pin 33 mm (1.299 in) Straight - 40 C + 105 C B32776G
EPCOS / TDK Film Capacitors Non-Stocked

55 uF 575 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) DC Link Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C B32776G
EPCOS / TDK Film Capacitors 800VDC 25uF Non-Stocked

25 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 41.5 mm (1.634 in) DC Link Film Capacitors 10 % 4 Pin 28 mm (1.102 in) Straight - 40 C + 105 C B32776G