PHE426 Series Film Capacitors

Results: 425
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 250V 10uF 5% LS=27.5mm Non-Stocked Lead-Time 28 Weeks
Min.: 288
Mult.: 72

10 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 31 mm (1.22 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 19 mm (0.748 in) 31.5 mm x 31 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 300V 0.033uF 5% LS=10mm Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

0.033 uF 300 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 9 mm (0.354 in) 13 mm x 4 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 300V 0.15uF 5% LS=10mm Non-Stocked

0.15 uF 300 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 12 mm (0.472 in) 13 mm x 6 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 300V 0.10uF 5% LS=15mm Non-Stocked Lead-Time 28 Weeks
Min.: 4,000
Mult.: 1,000

0.1 uF 300 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 10.5 mm (0.413 in) 18 mm x 5.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 300V 0.18uF 5% LS=15mm Non-Stocked Lead-Time 28 Weeks
Min.: 4,000
Mult.: 1,000

0.18 uF 300 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 12.5 mm (0.492 in) 18 mm x 5.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 300V 0.27uF 5% LS=15mm Non-Stocked Lead-Time 28 Weeks
Min.: 4,000
Mult.: 1,000

0.27 uF 300 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6.5 mm (0.256 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 12.5 mm (0.492 in) 18 mm x 6.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 300V 0.33uF 5% LS=15mm Non-Stocked Lead-Time 28 Weeks
Min.: 3,200
Mult.: 800

0.33 uF 300 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 14.5 mm (0.571 in) 18 mm x 7.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 300V 0.39uF 5% LS=15mm Non-Stocked Lead-Time 28 Weeks
Min.: 3,200
Mult.: 800

0.39 uF 300 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 14.5 mm (0.571 in) 18 mm x 7.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 300V 0.47uF 5% LS=15mm Non-Stocked Lead-Time 28 Weeks
Min.: 2,400
Mult.: 600

0.47 uF 300 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8 mm (0.315 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 15 mm (0.591 in) 18 mm x 8 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 300V 0.56uF 5% LS=15mm Non-Stocked Lead-Time 28 Weeks
Min.: 2,400
Mult.: 600

0.56 uF 300 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 16 mm (0.63 in) 18 mm x 8.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 300V 0.68uF 5% LS=15mm Non-Stocked Lead-Time 28 Weeks
Min.: 2,000
Mult.: 500

0.68 uF 300 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9.5 mm (0.374 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 17.5 mm (0.689 in) 18 mm x 9.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 300V 0.33uF 5% LS=22.5mm Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

0.33 uF 300 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 6.5 mm (0.256 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 14.5 mm (0.571 in) 26 mm x 6.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 300V 0.39uF 5% LS=22.5mm Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

0.39 uF 300 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 6.5 mm (0.256 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 14.5 mm (0.571 in) 26 mm x 6.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 300V 0.47uF 5% LS=22.5mm Non-Stocked Lead-Time 28 Weeks
Min.: 936
Mult.: 234

0.47 uF 300 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 6.5 mm (0.256 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 14.5 mm (0.571 in) 26 mm x 6.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 300V 0.56uF 5% LS=22.5mm Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

0.56 uF 300 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 6.5 mm (0.256 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 14.5 mm (0.571 in) 26 mm x 6.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 300V 1.5uF 5% LS=22.5mm Non-Stocked Lead-Time 28 Weeks
Min.: 506
Mult.: 253

1.5 uF 300 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 21.5 mm (0.846 in) 26 mm x 11 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 300V 2.2uF 5% LS=22.5mm Non-Stocked Lead-Time 28 Weeks
Min.: 836
Mult.: 209

2.2 uF 300 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 13.5 mm (0.531 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 23 mm (0.906 in) 26 mm x 13.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 160V 2.7uF 5% LS=22.5mm Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

2.7 uF 300 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 15.5 mm (0.61 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 24.5 mm (0.965 in) 26 mm x 15.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 300V 2.7uF 5% LS=22.5mm Non-Stocked Lead-Time 28 Weeks
Min.: 704
Mult.: 176

2.7 uF 300 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 15.5 mm (0.61 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 24.5 mm (0.965 in) 26 mm x 15.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 300V 1.0uF 5% LS=27.5mm Non-Stocked Lead-Time 28 Weeks
Min.: 864
Mult.: 216

1 uF 300 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 20.5 mm (0.807 in) 31.5 mm x 10.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 300V 1.5uF 5% LS=27.5mm Non-Stocked Lead-Time 28 Weeks
Min.: 864
Mult.: 216

1.5 uF 300 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 20.5 mm (0.807 in) 31.5 mm x 10.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 300V 1.8uF 5% LS=27.5mm Non-Stocked Lead-Time 28 Weeks
Min.: 864
Mult.: 216

1.8 uF 300 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 20.5 mm (0.807 in) 31.5 mm x 10.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 300V 3.3uF 5% LS=27.5mm Non-Stocked Lead-Time 28 Weeks
Min.: 612
Mult.: 153

3.3 uF 300 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14.5 mm (0.571 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 24.5 mm (0.965 in) 31.5 mm x 14.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 300V 4.7uF 5% LS=27.5mm Non-Stocked Lead-Time 28 Weeks
Min.: 504
Mult.: 126

4.7 uF 300 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 28 mm (1.102 in) 31.5 mm x 17.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 300V 4.7uF 5% LS=37.5mm Non-Stocked Lead-Time 28 Weeks
Min.: 357
Mult.: 119

4.7 uF 300 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 15 mm (0.591 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 26 mm (1.024 in) 41 mm x 15 mm Straight - 55 C + 105 C PHE426 Bulk