Schurter Supercapacitors / Ultracapacitors

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series
Schurter Supercapacitors / Ultracapacitors 1000mF 0% / +30%, ESR: 15Ohm, Mounting: THT, Termination: 2 Vertical Leads, -25oC to 70oC,Height: 20.2mm, Pin spacing: 5.0mm Non-Stocked Lead-Time 15 Weeks
€2.30
€1.58
€1.30
€1.21
Min.: 1
Mult.: 1
1 F 5.5 VDC Through Hole 5 mm (0.197 in) 18.7 mm (0.736 in) 15 Ohms - 0 %, + 30 % Vertical Supercapacitor - 25 C + 70 C 5.4 mm SCCC
Schurter Supercapacitors / Ultracapacitors 1500mF 0% / +30%, ESR: 10Ohm, Mounting: THT, Termination: 2 Vertical Leads, -25oC to 70oC,Height: 20.2mm, Pin spacing: 5.0mm Non-Stocked Lead-Time 15 Weeks
€1.07
€0.998
€0.98
€0.972
Min.: 1,134
Mult.: 1,134
1.5 F 5.5 VDC Through Hole 5 mm (0.197 in) 18.7 mm (0.736 in) 10 Ohms 0 %, + 30 % Vertical Supercapacitor - 25 C + 70 C 5.4 mm SCCC