Supercapacitors / Ultracapacitors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3VDC 200F Tol -10% to +30% 147In Stock
Min.: 1
Mult.: 1

200 F 3 VDC Radial 30 mm (1.181 in) 1500 Hour, 500000 Cycle 6 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 50 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 350F 2.7V 30%/-10% Snap-In 75In Stock
Min.: 1
Mult.: 1

350 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 60 mm 1500 Hour, 500000 Cycle 3.5 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 200F 2.7V 30%/-10% Snap-In 80In Stock
Min.: 1
Mult.: 1

200 F 2.7 VDC Snap In 10 mm (0.394 in) 30 mm (1.181 in) 50 mm 1500 Hour, 500000 Cycle 10 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 100F 2.7V 30%/-10% Snap-In 68In Stock
Min.: 1
Mult.: 1

100 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 45 mm 1500 Hour, 500000 Cycle 12 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 100F 3.0V 22*45
100Expected 19/08/2026
Min.: 1
Mult.: 1

100 F 3 VDC Radial 22 mm (0.866 in) 1500 Hour, 500000 Cycle 8 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 45 mm DSF Bulk