2412 Tantalum Capacitors - Solid SMD

Results: 3,584
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 220uF 6x3.2 Non-Stocked Lead-Time 14 Weeks
Min.: 5,000
Mult.: 500
: 500

Reel F93 220 uF 4 VDC 20 % 700 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 330uF 4V 10% Non-Stocked Lead-Time 14 Weeks
Min.: 5,000
Mult.: 500
: 500

Reel F93 330 uF 4 VDC 10 % 700 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 330uF 20% 2412 ES R= 700 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F93 330 uF 4 VDC 20 % 700 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 2412 ESR= 700mOhms 10% Non-Stocked Lead-Time 14 Weeks
Min.: 5,000
Mult.: 500
: 500

Reel F93 100 uF 6.3 VDC 10 % 700 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 150uF 6.3V 10% Non-Stocked
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F93 150 uF 6.3 VDC 10 % 700 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 150uF 20% 2412 ESR= 700 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 5,000
Mult.: 500
: 500

Reel F93 150 uF 6.3 VDC 20 % 700 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 220uF 6.3V 10% Non-Stocked Lead-Time 14 Weeks
Min.: 5,000
Mult.: 500
: 500

Reel F93 220 uF 6.3 VDC 10 % 700 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 220uF 20% 2412 ESR= 700 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F93 220 uF 6.3 VDC 20 % 700 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 68uF 6.3V 10% Non-Stocked Lead-Time 14 Weeks
Min.: 5,000
Mult.: 500
: 500

Reel F93 68 uF 6.3 VDC 10 % 800 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 2412 ESR=7 00mOhms 10% Non-Stocked Lead-Time 14 Weeks
Min.: 5,000
Mult.: 500
: 500

Reel F93 100 uF 10 VDC 10 % 700 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 150uF 10V 10% Non-Stocked Lead-Time 14 Weeks
Min.: 5,000
Mult.: 500
: 500

Reel F93 150 uF 10 VDC 10 % 700 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 150uF 6x3.2 Non-Stocked Lead-Time 14 Weeks
Min.: 5,000
Mult.: 500
: 500

Reel F93 150 uF 10 VDC 20 % 700 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 33uF 6x3.2 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F93 33 uF 10 VDC 20 % 1.1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47uF 10V 10% Non-Stocked
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F93 47 uF 10 VDC 10 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 68uF 10V 10% Non-Stocked
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F93 68 uF 10 VDC 10 % 800 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 68uF 6x3.2 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F93 68 uF 10 VDC 20 % 800 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 22uF Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F93 22 uF 16 VDC 10 % 1.1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33uF 16V 10% Non-Stocked Lead-Time 14 Weeks
Min.: 5,000
Mult.: 500
: 500

Reel F93 33 uF 16 VDC 10 % 1.1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 33uF 6x3.2 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F93 33 uF 16 VDC 20 % 1.1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47uF 16V 10% Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F93 47 uF 16 VDC 10 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 10uF Non-Stocked Lead-Time 14 Weeks
Min.: 5,000
Mult.: 500
: 500

Reel F93 10 uF 20 VDC 10 % 2.1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 15uF 10% 2412 ES R= 1.2 Ohm Non-Stocked Lead-Time 14 Weeks
Min.: 5,000
Mult.: 500
: 500

Reel F93 15 uF 20 VDC 10 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22uF 20V 10% Non-Stocked Lead-Time 14 Weeks
Min.: 5,000
Mult.: 500
: 500

Reel F93 22 uF 20 VDC 10 % 1.1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33uF 20V 10% Non-Stocked Lead-Time 14 Weeks
Min.: 5,000
Mult.: 500
: 500

Reel F93 33 uF 20 VDC 10 % 1.1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 15uF 25V 10% Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F93 15 uF 25 VDC 10 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C SMD/SMT