Unshielded Audio Transformers / Signal Transformers

Results: 766
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 1-Port 636In Stock
Min.: 1
Mult.: 1
: 700

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 1.5 kV 0 C + 70 C Single 19.81 mm 19.56 mm 2.54 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 818In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 1 MHz to 100 MHz 1.5 kV 0 C + 70 C Dual 12.83 mm 7.11 mm 6.22 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 10GBase-T SMD PoE 120uH 1-Port 278In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 120 uH 1.5 kV 0 C + 70 C Single 13.7 mm 12.2 mm 5.72 mm Discrete LAN Tube
Pulse Electronics Audio Transformers / Signal Transformers HDBase-T SMD PoE+ 180uH 1-Port 315In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 100 uH 1.5 kV 0 C + 70 C Single 15 mm 13.7 mm 5.72 mm Tube


Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Port 2,984In Stock
Min.: 1
Mult.: 1
Max.: 2,400
: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-port 1,366In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 17.5 mm 12.2 mm 5.72 mm 1000Base-T Tube

MACOM Audio Transformers / Signal Transformers 1:4 Transmission line transformer on SM- 2,059In Stock
Min.: 1
Mult.: 1

RF Transformers SMD/SMT 5 MHz to 1.2 GHz - 40 C + 85 C 1 Channel 3.97 mm 2.79 mm 2.79 mm
iNRCORE Audio Transformers / Signal Transformers MDL SGL 1000B 1:1 SMT TU PBC 82In Stock
Min.: 1
Mult.: 1
No
RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Quad 15.113 mm 13.1572 mm 6.1214 mm 1000B Tube
iNRCORE Audio Transformers / Signal Transformers Signal-1553 Non-QPL Mil Grade 31In Stock
Min.: 1
Mult.: 1
No
RF Transformers Pin Terminal Transformers Through Hole 75 kHz to 1 MHz 100 V - 55 C + 125 C Single 16 mm 16 mm 3.94 mm TL1553 Tube
iNRCORE Audio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC 67In Stock
Min.: 1
Mult.: 1
No
RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH - 40 C + 85 C Single 12.7 mm 6.73 mm 5.97 mm 100B Tube
iNRCORE Audio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC 98In Stock
Min.: 1
Mult.: 1
No
RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH - 55 C + 125 C Single 14.8082 mm 11.938 mm 4.572 mm 100B Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .75Ohms 1-Port 1,251In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single SMT 12.7 mm 9.53 mm 6 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 796In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single SMT 12.7 mm 9.53 mm 6 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T NonPoE 1-Port SMD 350uH 600In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 17.53 mm 16 mm 5.715 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD PoE 350uH .65Ohms 1-Port 412In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 17.5 mm 15.24 mm 5.72 mm Tube
MACOM Audio Transformers / Signal Transformers Transformer, 1:1 Flux Coupled, 3-200MHz 2,353In Stock
Min.: 1
Mult.: 1
: 2,000

Baluns SMD/SMT 3 MHz to 200 MHz 75 Ohms 75 Ohms - 40 C + 85 C Single 3.81 mm 3.81 mm 2.75 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 668In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single SMT 12.7 mm 9.53 mm 6 mm HX Tube


Pulse Electronics Audio Transformers / Signal Transformers SMD Digital Audio 2500uH 1-Port 1,995In Stock
Min.: 1
Mult.: 1
: 250

Telecom Transformers Module SMD/SMT 100 kHz to 30 MHz 2 kV 0 C + 70 C Single 14.37 mm 12.07 mm 8.64 mm Reel, Cut Tape, MouseReel


Mini-Circuits Audio Transformers / Signal Transformers 1:2.78 CORE & WIRE Transformer, 40 - 1250 MHz, 75 Ohm 391In Stock
Min.: 1
Mult.: 1
: 100

RF Transformers SMD/SMT 40 MHz to 1.25 GHz - 40 C + 65 C Single 7.11 mm 6.35 mm 4.19 mm TRS278 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers 120W POE Planar 5V 24A 50uH 26In Stock
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 200 kHz 50 uH 1.5 kV - 40 C + 125 C 1 Channel 23.37 mm x 20.83 mm x 9.53 mm 23.37 mm 20.83 mm 9.53 mm POE120PL Tray
Coilcraft Audio Transformers / Signal Transformers JA4635 Flyback 110 Vac 10.5A 2In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 150 kHz 28 uH 3 kV - 40 C + 85 C 45.72 mm 47.72 mm 30.48 mm JA4635 Tray
Coilcraft Audio Transformers / Signal Transformers Wideband RF, SMD 250mA 1:1sec 86In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 5 kHz to 100 MHz 780 uH 500 V - 40 C + 85 C Single 13.21 mm x 7.87 mm x 5.72 mm 13.21 mm 7.87 mm 5.72 mm SWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Wideband RF, SMD 250mA 1:1sec 594In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 40 kHz to 175 MHz 95 uH 500 V - 40 C + 85 C Single 13.21 mm x 7.87 mm x 5.72 mm 13.21 mm 7.87 mm 5.72 mm SWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers 120W POE Planar 3.3V 36A 50uH 29In Stock
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 200 kHz 50 uH 1.5 kV - 40 C + 125 C Single 23.37 mm x 20.83 mm x 10.34 mm 23.37 mm 20.83 mm 10.34 mm POE120PL Tray
Coilcraft Audio Transformers / Signal Transformers Wideband RF, TH 250mA 4:1sec 18In Stock
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 200 kHz to 300 MHz 25 uH, 95 uH 500 V - 40 C + 85 C Single 7.62 mm x 7.87 mm x 5.72 mm 7.62 mm 7.87 mm 5.72 mm SWB Tube