Reel Audio Transformers / Signal Transformers

Results: 2,218
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Coilcraft Audio Transformers / Signal Transformers POE30P Flyback PoE 3uH 12 V 0.25 A 2,509In Stock
Min.: 1
Mult.: 1
: 350

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single PoE 10.92 mm 8.6 mm 9.02 mm POE30P Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers 5G Base-T LAN transformer. Single port and 30pin with PoE++ (720mA) and SMT. 400In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uH - 40 C + 85 C 17.6 mm 12.2 mm 6 mm Exos Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 573In Stock
Min.: 1
Mult.: 1
: 100

RF Transformers SMD/SMT 500 kHz to 1.7 GHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 2.84 mm 7.87 mm 5.59 mm 2.84 mm ADT1.5 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 490In Stock
Min.: 1
Mult.: 1
: 500

TC4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 1,688In Stock
6,000Expected 14/09/2026
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 3 MHz to 800 MHz 50 Ohms 50 Ohms - 40 C + 85 C Single 3.81 mm x 3.81 mm x 4.06 mm 3.81 mm 3.81 mm 4.06 mm TC4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MT/ TOPHAT RoHS 994In Stock
Min.: 1
Mult.: 1
: 500

TTCM4 Reel, Cut Tape, MouseReel

MACOM Audio Transformers / Signal Transformers TRANSFORMER 989In Stock
Min.: 1
Mult.: 1
: 2,000

RF Transformers SMD/SMT 2 MHz to 800 MHz - 55 C + 85 C Reel, Cut Tape
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 825In Stock
Min.: 1
Mult.: 1
: 500

TC4 Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN XFMR 10/100 BASE-T SINGLE 1,313In Stock
Min.: 1
Mult.: 1
: 750

LAN Transformers LAN Transformer SMD/SMT 350 uH - 40 C + 85 C 10/100 Base-T, AutoMDIX 12.8 mm 9.3 mm 5.1 mm Exos Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 995In Stock
Min.: 1
Mult.: 1
: 100

ADT3 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 340In Stock
Min.: 1
Mult.: 1
: 100

RF Transformers SMD/SMT 50 MHz to 1 GHz 75 Ohms 75 Ohms - 40 C + 85 C Single 7.87 mm x 7.11 mm x 5.72 mm 7.87 mm 7.11 mm 5.72 mm JTX Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 747In Stock
Min.: 1
Mult.: 1
: 500

TC16 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 686In Stock
Min.: 1
Mult.: 1
: 500

TC4 Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers ROHS DUAL 1000BT PoE+ MODULE 1CT:1CT TOPPER 1,153In Stock
Min.: 1
Mult.: 1
: 240

SMD/SMT 300 kHz to 125 MHz - 40 C + 85 C Dual 27.81 mm 12.19 mm 7.24 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-STST 4532 110uH PoE 3,822In Stock
Min.: 1
Mult.: 1
: 2,000

PoE Transformers LAN SMD/SMT 110 uH 1.5 kV - 40 C + 105 C Single Single Pair Ethernet, Ultrasonic Sensors 1812 (4532 metric) 4.7 mm 3.22 mm 2.9 mm WE-STST Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-120MHz 1:1 Imped. 75 ohm 1,721In Stock
Min.: 1
Mult.: 1
: 2,000
Baluns SMD/SMT 5 MHz to 300 MHz 75 Ohms - 40 C + 100 C Single Broadband, CATV 4.21 mm 4.21 mm 2.7 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-1000MHz IL 1.1dB Ctr Tap -40C +85C 3,128In Stock
Min.: 1
Mult.: 1
: 2,000
Baluns SMD/SMT 5 MHz to 1.218 GHz 75 Ohms - 40 C + 85 C Single Transmission Line 4.21 mm 4.21 mm 3.81 mm MABA Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN XFMR 10/100 BASE-T SINGLE 1,187In Stock
Min.: 1
Mult.: 1
: 650

LAN Transformers LAN Transformer SMD/SMT 350 uH 0 C + 70 C 10/100 Base-T, AutoMDIX 12.85 mm 9.4 mm 5.75 mm Exos Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN XFMR 10/100 BASE-T QUAD 600In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers LAN Transformer SMD/SMT 350 uH - 40 C + 85 C 10/100 Base-T, AutoMDIX 28.1 mm 16 mm 5.72 mm Exos Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN XFMR 1G BASE-T SINGLE 632In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN Transformer SMD/SMT 350 uH 0 C + 70 C 1G Base-T, AutoX'fmr 18.15 mm 15.9 mm 5.7 mm Exos Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 1,024In Stock
Min.: 1
Mult.: 1
: 100

RF Transformers SMD/SMT 500 kHz to 600 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 4.11 mm 7.87 mm 5.59 mm 4.11 mm ADT4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 1,903In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 5 MHz to 3 GHz 75 Ohms 75 Ohms - 40 C + 85 C Single 3.81 mm x 3.81 mm x 3.81 mm 3.81 mm 3.81 mm 3.81 mm TC1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 496In Stock
Min.: 1
Mult.: 1
: 500

TC16 Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers 10/100 Base-T SMT Transformer 1 Port 2,674In Stock
Min.: 1
Mult.: 1
: 750

LAN Transformers LAN SMD/SMT 350 uH 1.5 kVAC - 25 C + 105 C Dual 10/100 Base-T 12.95 mm 7.11 mm 5.33 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-STST 4532 300uH 1Ch Sgl Pair Ether 1,739In Stock
Min.: 1
Mult.: 1
: 2,000

Signal Transformers SMD/SMT 300 uH - 40 C + 105 C Single 4.7 mm 2.9 mm 2.9 mm WE-STST Reel, Cut Tape, MouseReel