MouseReel Audio Transformers / Signal Transformers

Results: 939
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Coilcraft Audio Transformers / Signal Transformers C1174 for TPS23750 10uH 5.0 V 2 A 109In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 500 kHz 150 uH 1.5 kV - 40 C + 125 C Single TPS23750 Powered Device Controller 17.2 mm 14.98 mm 8.51 mm C1174 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE13P Flyback PoE 127uH 5.0 V 2.6 A 146In Stock
1,050On Order
Min.: 1
Mult.: 1
: 175

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single PoE 13.46 mm 13 mm 12.7 mm POE13P Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE60F Flyback For PoE 6W 176In Stock
Min.: 1
Mult.: 1
: 200

PoE Transformers Flyback PoE POE60F Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers C1495 TI LM5070 13uH 3.3 V 4.0 A 49In Stock
Min.: 1
Mult.: 1
: 175

Flyback Transformers Flyback SMD/SMT 250 kHz 127 uH 1.5 kV - 40 C + 85 C LM5070 PoE Interface 13.46 mm 13 mm 12.7 mm C1495 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers C1587 Flybck Trnsfmr For TI LM5070 195In Stock
Min.: 1
Mult.: 1
: 250

Flyback Transformers Flyback SMD/SMT 250 kHz 155 uH 1.5 kV - 40 C + 85 C LM5070 PoE Interface 12.7 mm 10.5 mm 11 mm C1587 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers FA2636 Flyback For TI LM5001 5In Stock
Min.: 1
Mult.: 1
: 175

Flyback Transformers Flyback SMD/SMT 250 kHz 160 uH 1.5 kV - 40 C + 85 C Single LM5001 Swith Mode Regulator 13.46 mm 13 mm 12.7 mm FA2636 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers HA3802 Flyback For TI TPS23753 53In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 100 kHz 150 uH 1.5 kV - 40 C + 125 C Single TPS23753 PoE Interface and Converter Controller 17.2 mm 14.98 mm 8.51 mm HA3802 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE13F Flyback PoE 13uH 5.0 V 2.6 A 177In Stock
Min.: 1
Mult.: 1
: 200

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single PoE 17.2 mm 14.98 mm 8.51 mm POE13F Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:4 0.15-400 MHz 239In Stock
Min.: 1
Mult.: 1
: 250

RF Transformers SMD/SMT 150 kHz to 400 MHz - 40 C + 85 C Single Wideband 6.77 mm 6.48 mm 4.45 mm PWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers C1585 TI LM5070 13uH 5.0 V 2.6 A 87In Stock
Min.: 1
Mult.: 1
: 175

Flyback Transformers Flyback SMD/SMT 250 kHz 127 uH 1.5 kV - 40 C + 85 C Single LM5070 PoE Interface 13.46 mm 13 mm 12.7 mm C1585 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers FA2671 SMT Flyback For Si3401, Si3402 31In Stock
600On Order
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 400 kHz 40 uH 1.5 kV - 40 C + 85 C Single Si3402 PD Controller 12.7 mm 10.5 mm 11 mm FA2671 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers HA3691 Flyback For STMicro PM8803 2In Stock
Min.: 1
Mult.: 1
: 175

Flyback Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single PM8803 PoE Plus PD Controller 13.46 mm 13 mm 12.7 mm HA3691 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE13F Flyback PoE 13uH 24 V 0.54 A 195In Stock
Min.: 1
Mult.: 1
: 200

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single PoE 17.2 mm 14.98 mm 8.51 mm POE13F Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:2 0.200-400 MHz 183In Stock
Min.: 1
Mult.: 1
: 250

RF Transformers SMD/SMT 200 kHz to 400 MHz - 40 C + 85 C Single Wideband 6.77 mm 6.48 mm 4.45 mm PWB Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASETX SMD 16P RP-Ultra PoE 1Port 2In Stock
700Expected 31/08/2026
Min.: 1
Mult.: 1
: 700

LAN Isolation Transformers Module SMD/SMT 1 MHz to 80 MHz 1.5 kV 0 C + 70 C Single 10/100 Base-TX PoE Interface SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL,SIN,100D, 1:1 HF, SMD, T&R 784In Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers LAN Discrete Modules SMD/SMT 1.5 kVrms 0 C + 70 C Single ETHERNET TRANSFORMER/CHOKE 12.8 mm 9.3 mm 5.7 mm HB Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100 Base-TX T,C 634In Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers LAN SMD/SMT 100 kHz to 100 MHz 350 uH - 40 C + 85 C Dual 10/100 Base-TX 12.8 mm 6.9 mm 5.45 mm ALANS100X1 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers C1589 TI LM5070 7uH 12 V 0.6 A 200In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 250 kHz 155 uH 1.5 kV - 40 C + 85 C LM5070 PoE Interface 12.7 mm 10.5 mm 11 mm C1589 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 51W 26.7uH 5V 4.5A 19In Stock
Min.: 1
Mult.: 1
: 150

PoE Transformers Flyback SMD/SMT 250 kHz 26.7 uH - 40 C + 125 C Single PoE 14.5 mm 13 mm 14 mm POE40Q Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers HA3803 Flyback For TI TPS23753 200In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 100 kHz 166.5 uH 1.5 kV - 40 C + 125 C Single TPS23753 PoE Interface and Converter Controller 17.2 mm 14.98 mm 8.51 mm HA3803 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 23W 54uH 3.3V 3.2A 122In Stock
Min.: 1
Mult.: 1
: 150

PoE Transformers Flyback SMD/SMT 200 kHz 54 uH - 40 C + 125 C Single PoE 14.5 mm 13 mm 14 mm POE21PR Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE300F Flyback PoE+ 30uH 19.5 V 1.5 A 144In Stock
Min.: 1
Mult.: 1
: 175

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single PoE 21 mm 20.57 mm 11.43 mm POE300F Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE70P Flyback 7uH 3.3 V 2.12 A 76In Stock
Min.: 1
Mult.: 1
: 200

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single PoE 12.7 mm 10.5 mm 11 mm POE70P Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:1 0.03-250 MHz 227In Stock
Min.: 1
Mult.: 1
: 250

RF Transformers SMD/SMT 30 kHz to 250 MHz - 40 C + 85 C Single Wideband 6.77 mm 6.48 mm 4.45 mm PWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:1.5 0.07-225 MHz 225In Stock
Min.: 1
Mult.: 1
: 250

RF Transformers Wideband PWB Reel, Cut Tape, MouseReel